RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900717GY2
| Digi-Key Part Number | RCBS1900717GY2-ND |
1 |
141.43000 |
Extended Price
141.43 |
| Manufacturer Part Number | RCBS1900717GY2 | |||
| Description | RACK DESK TOP 7" PANL HEIGHT GRY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCBS1900717GY2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | RCBS |
| Features | Handle (s) |
| Material | Metal - Steel |
| Dimensions - Panel | 17.500" L x 17.810" W x 7.000" H (444.50mm x 452.37mm x 177.80mm) |
| Dimensions - Overall | 17.500" L x 21.000" W x 9.000" H (444.50mm x 533.40mm x 228.60mm) |
| Weight | 19 lbs (8.62kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Other Names |
RCBS1900717GY2 RCBS1900717GY2 |
RCBS1900717GY2 Specification Sheet
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900717GY2 (RCBS1900717GY2-ND)
Related parts:RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900717GY2
Order 'rack desk top 7" panl height gry - RCBS1900717GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900717GY2-ND.
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900713GY2
Order 'rack desk top 7" panl height gry - RCBS1900713GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900713GY2-ND.
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2
Order 'rack desk top 14" panl heght gry - RCBS1901413GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901413GY2-ND.
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901417GY2
Order 'rack desk top 14" panl heght gry - RCBS1901417GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901417GY2-ND.
RACK DESK TOP 3.5" PNL HEGHT GRY - RCBS1900313GY2
Order 'rack desk top 3.5" pnl heght gry - RCBS1900313GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900313GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900513GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900513GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900513GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900517GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900517GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900517GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900813GY2
Order 'rack desk top 8.75" pnl hght gry - RCBS1900813GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900813GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900817GY2
Order 'rack desk top 8.75" pnl hght gry - RCBS1900817GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900817GY2-ND.
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901013GY2
Order 'rack desk top 10.5" pnl hght gry - RCBS1901013GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901013GY2-ND.
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901017GY2
Order 'rack desk top 10.5" pnl hght gry - RCBS1901017GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901017GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901213GY2
Order 'rack desk top 12.25" pnl hght gr - RCBS1901213GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901213GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901217GY2
Order 'rack desk top 12.25" pnl hght gr - RCBS1901217GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901217GY2-ND.
PANEL RACK ALUM 7" X 19" GRY - PBPA19007GY2
Order 'panel rack alum 7" x 19" gry - PBPA19007GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19007GY2-ND.
TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1
Order 'top raised 23.63" depth gry/beig - C2T1923RCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923RCG1-ND.
Send this link via E-Mail
Help With This Screen