WIRE ROLL REPL 30AWG YELLOW 50' - R-30Y-0050 - Cables, Wires
Yellow Wire Wrap Cables, Wire 30 AWG 50' (15.24m) OK Industries/Div of Jonard Ind Corp R-30Y-0050
| Digi-Key Part Number | K230-ND |
1 |
9.14000 |
Extended Price
9.14 |
| Manufacturer Part Number | R-30Y-0050 | |||
| Description | WIRE ROLL REPL 30AWG YELLOW 50' | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R-30Y-0050 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Cables, Wires |
| Color | Yellow |
| Conductor Diameter | 0.010" (0.25mm) |
| Jacket (Insulation) Diameter | 0.019" (0.50mm) |
| Jacket (Insulation) Material | Kynar |
| Length | 50' (15.24m) |
| Quantity | 1 |
| Wire Gauge | 30 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R 30Y 0050 R30Y0050 K230 ND K230ND K230 |
WIRE ROLL REPL 30AWG YELLOW 50' - R-30Y-0050 (K230-ND) - Cables, Wires
Related parts Yellow Wire Wrap Cables, Wire 30 AWG 50' (15.24m) OK Industries/Div of Jonard Ind Corp R-30Y-0050WIRE ROLL REPL 30AWG YELLOW 50' - R-30Y-0050
Order 'wire roll repl 30awg yellow 50' - R-30Y-0050' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K230-ND.
WIRE ROLL REPL 30AWG BLUE 50' - R-30B-0050
Order 'wire roll repl 30awg blue 50' - R-30B-0050' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K229-ND.
WIRE KYNAR INS 30AWG YELLOW 100' - R30Y-0100
Order 'wire kynar ins 30awg yellow 100' - R30Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K396-ND.
WIRE WW 30AWG YELLOW 3" 50PC/PK - 30-Y-50-010
Order 'wire ww 30awg yellow 3" 50pc/pk - 30-Y-50-010' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number Y3-ND.
WIRE WW 30AWG YELLOW 4" 50PC/PK - 30-Y-50-020
Order 'wire ww 30awg yellow 4" 50pc/pk - 30-Y-50-020' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number Y4-ND.
WIRE WW 30AWG YELLOW 5" 50PC/PK - 30-Y-50-030
Order 'wire ww 30awg yellow 5" 50pc/pk - 30-Y-50-030' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number Y5-ND.
WIRE WW 30AWG YELLOW 7" 50PC/PK - 30-Y-50-050
Order 'wire ww 30awg yellow 7" 50pc/pk - 30-Y-50-050' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number Y7-ND.
WIRE KYNAR INS 26AWG YELLOW 100' - R26Y-0100
Order 'wire kynar ins 26awg yellow 100' - R26Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K388-ND.
WIRE KYNAR INS 28AWG YELLOW 100' - R28Y-0100
Order 'wire kynar ins 28awg yellow 100' - R28Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K392-ND.
WIRE KYNAR INS 24AWG YELLOW 100' - R24Y-0100
Order 'wire kynar ins 24awg yellow 100' - R24Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K518-ND.
WIREWRAP KYNAR 30AWG YELLOW 100' - KSW30Y-0100
Order 'wirewrap kynar 30awg yellow 100' - KSW30Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K520-ND.
WIRE KYNAR INS 30AWG YELLW 1000' - R30Y-1000
Order 'wire kynar ins 30awg yellw 1000' - R30Y-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R30Y-1000-ND.
WIRE KYNAR INS 30AWG BLUE 100' - R30B-0100
Order 'wire kynar ins 30awg blue 100' - R30B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K325-ND.
WIRE KYNAR INS 30AWG BLACK 100' - R30BLK-0100
Order 'wire kynar ins 30awg black 100' - R30BLK-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K394-ND.
WIRE KYNAR INS 30AWG RED 100' - R30R-0100
Order 'wire kynar ins 30awg red 100' - R30R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K395-ND.
Options for Yellow Wire Wrap Cables, Wire 30 AWG 50' (15.24m) OK Industries/Div of Jonard Ind Corp R-30Y-0050
Send this link via E-Mail
Help With This Screen
