ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
| Digi-Key Part Number | K484-ND |
1 |
50.87000 |
Extended Price
50.87 |
| Manufacturer Part Number | WB2829M | |||
| Description | ACCY BIT WWRAP 28AWG .025"TERM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | WB2829M |
| Vendor | OK Industries |
| Category | Tools |
| Type | Bit |
| Function | Wrapping |
| Wire Size | 28.000 AWG [Nom] |
| Other Names |
WB2829M WB2829M K484 ND K484ND K484 |
ACCY BIT WWRAP 28AWG .025"TERM - WB2829M (K484-ND)
Related parts:ACCY BIT WWRAP 28AWG .025"TERM - WB2829M
Order 'accy bit wwrap 28awg .025"term - WB2829M' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K484-ND.
ACCY BIT WWRAP 26AWG .025"TERM - WB2644M
Order 'accy bit wwrap 26awg .025"term - WB2644M' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K483-ND.
ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M
Order 'accy bit wwrap 30-32awg.025"term - WB3032M' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K485-ND.
ACCY BIT WIREWRAP 28AWG FOR OK20 - WB28SHM
Order 'accy bit wirewrap 28awg for ok20 - WB28SHM' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K321-ND.
ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
Order 'accy bit wire wrapping 30awg - SB30MSH-B' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K320-ND.
ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
Order 'accy bit wirewrap 26awg for ok20 - WB26SM' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K323-ND.
ACCY BIT/SLEEVE UNWRAP 20-26AWG - PUW2226
Order 'accy bit/sleeve unwrap 20-26awg - PUW2226' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K384-ND.
ACCY BIT/SLEEVE UNWRAP 26-32AWG - PUW2830
Order 'accy bit/sleeve unwrap 26-32awg - PUW2830' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K385-ND.
ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
Order 'accy bit wirewrap 22-24awg mod - WB224M' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number WB224M-ND.
ACCY SLEEVE FOR 28/30AWG BIT - P3032
Order 'accy sleeve for 28/30awg bit - P3032' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K322-ND.
ACCY SLEEVE FOR 26AWG BIT - P26LN
Order 'accy sleeve for 26awg bit - P26LN' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K324-ND.
ACCY SLEEVE FOR WW GUN 28AWG - P3032L
Order 'accy sleeve for ww gun 28awg - P3032L' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K482-ND.
WIRE WRAP GUN 115V ERGO - OK-20
Order 'wire wrap gun 115v ergo - OK-20' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K319-ND.
CUT/STRIP/WRAP BIT 30 AWG - CSW30M-3619
Order 'cut/strip/wrap bit 30 awg - CSW30M-3619' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K328-ND.
TOOL WW GUN 115V W/BACKFORCE - OK-20-BF
Order 'tool ww gun 115v w/backforce - OK-20-BF' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K378-ND.
Send this link via E-Mail
Help With This Screen