ACCY SLEEVE INSULATED 24/26AWG - P2426INS - Tools
| Digi-Key Part Number | K480-ND |
1 |
28.86000 |
Extended Price
28.86 |
| Manufacturer Part Number | P2426INS | |||
| Description | ACCY SLEEVE INSULATED 24/26AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P2426INS |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Tools |
| Tool Type | Sleeve |
| Wire Gauge | 24-26 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P2426INS P2426INS K480 ND K480ND K480 |
ACCY SLEEVE INSULATED 24/26AWG - P2426INS (K480-ND) - Tools
Related parts Tools :ACCY SLEEVE INSULATED 24/26AWG - P2426INS
Order 'accy sleeve insulated 24/26awg - P2426INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K480-ND.
ACCY SLEEVE INSULATED 22/24AWG - P2224INS
Order 'accy sleeve insulated 22/24awg - P2224INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
ACCY SLEEVE FOR 26AWG BIT - P26LN
Order 'accy sleeve for 26awg bit - P26LN' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K324-ND.
ACCY BIT/SLEEVE UNWRAP 20-26AWG - PUW2226
Order 'accy bit/sleeve unwrap 20-26awg - PUW2226' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
ACCY SLEEVE FOR WW GUN 26AWG - P3032LN
Order 'accy sleeve for ww gun 26awg - P3032LN' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K481-ND.
TOOL CT & STR 24-26AWG .50-.40MM - ST-100-2426
Order 'tool ct & str 24-26awg .50-.40mm - ST-100-2426' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K502-ND.
ACCY SLEEVE FOR 28/30AWG BIT - P3032
Order 'accy sleeve for 28/30awg bit - P3032' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K322-ND.
SET DUAL FUNC BIT/SLEEV 22-24AWG - DFB224
Order 'set dual func bit/sleev 22-24awg - DFB224' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K510-ND.
ACCY BIT WIREWRAP 26AWG FOR OK20 - WB26SM
Order 'accy bit wirewrap 26awg for ok20 - WB26SM' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
TOOL UNWRAP HAND 24-32AWG LEFT - UW093R
Order 'tool unwrap hand 24-32awg left - UW093R' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K330-ND.
TOOL HAND WW MANUAL ALUM INSUL - G100/R3278INS
Order 'tool hand ww manual alum insul - G100/R3278INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K478-ND.
ACCY BIT WWRAP 26AWG .025"TERM - WB2644M
Order 'accy bit wwrap 26awg .025"term - WB2644M' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.
ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
Order 'accy bit wirewrap 22-24awg mod - WB224M' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number WB224M-ND.
TOOL KIT INSULATED SCREWDRIVER - TK-70INS
Order 'tool kit insulated screwdriver - TK-70INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K542-ND.
TOOL INSERTER CMOS-SAFE 24-28PIN - MOS-2428
Order 'tool inserter cmos-safe 24-28pin - MOS-2428' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K155-ND.
Send this link via E-Mail
Help With This Screen
