TOOL HAND WIRE WRAP 22-24AWG - HW-224 - Tools
| Digi-Key Part Number | HW-224-ND |
10 |
73.03800 |
Extended Price
730.38 |
| Manufacturer Part Number | HW-224 | |||
| Description | TOOL HAND WIRE WRAP 22-24AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HW-224 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Tools |
| Tool Type | Wrap Tool |
| Wire Gauge | 22-24 AWG |
| Features | - |
| Style | Hand |
| Power Supply Type | Manual |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HW 224 HW224 |
TOOL HAND WIRE WRAP 22-24AWG - HW-224 (HW-224-ND) - Tools
Related partsTOOL HAND WIRE WRAP 22-24AWG - HW-224
Order 'tool hand wire wrap 22-24awg - HW-224' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number HW-224-ND.
TOOL HAND WRAP/UNWRAP 22-24AWG - HW-UW-224
Order 'tool hand wrap/unwrap 22-24awg - HW-UW-224' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K464-ND.
TOOL GUN WIRE WRAP MANUAL ALUM - G100/R3278
Order 'tool gun wire wrap manual alum - G100/R3278' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K399-ND.
TOOL KIT WIRE WRAP SET - PTX-KIT1DH
Order 'tool kit wire wrap set - PTX-KIT1DH' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number PTX-KIT1DH-ND.
TOOL WRAP/STRIP/UNWRAP 22-24AWG - WSU-2224
Order 'tool wrap/strip/unwrap 22-24awg - WSU-2224' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K107-ND.
TOOL HAND WRAP/UNWRAP 18-19AWG - HW-UW-18-19
Order 'tool hand wrap/unwrap 18-19awg - HW-UW-18-19' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number HW-UW-18-19-ND.
TOOL HAND WRAP/UNWRAP 28-29AWG - HW-UW-2829M
Order 'tool hand wrap/unwrap 28-29awg - HW-UW-2829M' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number HW-UW-2829M-ND.
TOOL HAND WRAP/UNWRAP 30AWG - HW-UW-30
Order 'tool hand wrap/unwrap 30awg - HW-UW-30' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K463-ND.
TOOL HAND WW MANUAL ALUM INSUL - G100/R3278INS
Order 'tool hand ww manual alum insul - G100/R3278INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K478-ND.
TOOL HAND UNWRAP 20-26AWG LEFT - UW1
Order 'tool hand unwrap 20-26awg left - UW1' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K511-ND.
ACCY SLEEVE INSULATED 22/24AWG - P2224INS
Order 'accy sleeve insulated 22/24awg - P2224INS' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K479-ND.
SET DUAL FUNC BIT/SLEEV 22-24AWG - DFB224
Order 'set dual func bit/sleev 22-24awg - DFB224' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K510-ND.
ACCY BIT WIREWRAP 22-24AWG MOD - WB224M
Order 'accy bit wirewrap 22-24awg mod - WB224M' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number WB224M-ND.
TOOL MANUAL WIRE WRAP - P160-1B
Order 'tool manual wire wrap - P160-1B' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number P160-1B-ND.
ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
Order 'accy bit wire wrapping 30awg - SB30MSH-B' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K320-ND.
Options for
Send this link via E-Mail
Help With This Screen
