STRIPPER/CUTTER WIRE 20-30AWG - 921
| Digi-Key Part Number | 921-ND |
1 5 |
16.11000 14.51800 |
Extended Price
16.11 72.59 |
| Manufacturer Part Number | 921 | |||
| Description | STRIPPER/CUTTER WIRE 20-30AWG | |||
| Quantity Available | 77 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 921 |
| Vendor | Ripley Tool/Miller |
| Category | Tools |
| Type | Cutter/Stripper |
| Wire Size | 30.00 AWG [Min] |
| Wire Size | 20.00 AWG [Max] |
| Length | 6.500 in [Typ] |
| Weight | 4.2000 oz [Nom] |
| Lead Free Status | Lead Free |
| Other Names |
921 921 |
921 Specification Sheet
STRIPPER/CUTTER WIRE 20-30AWG - 921 (921-ND)
Related parts:STRIPPER/CUTTER WIRE 20-30AWG - 921
Order 'stripper/cutter wire 20-30awg - 921' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number 921-ND.
STRIPPER/CUTTER WIRE ADJ W/SPRNG - 101-S
Order 'stripper/cutter wire adj w/sprng - 101-S' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number 101-S-ND.
STRIPPER/CUTTER WIRE 10-20AWG - 721
Order 'stripper/cutter wire 10-20awg - 721' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number 721-ND.
STRIPPER/CUTTER WIRE 16-26AWG - 821
Order 'stripper/cutter wire 16-26awg - 821' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number 821-ND.
KIT WIRE STRIPPER NONIK 15 PC - NN15
Order 'kit wire stripper nonik 15 pc - NN15' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number NN15-ND.
STRIP/CUTTER WIRE YELW AWG 10-20 - WS5
Order 'strip/cutter wire yelw awg 10-20 - WS5' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS5-ND.
STRIP/CUTTER WIRE UNIV AWG 10-22 - WS4
Order 'strip/cutter wire univ awg 10-22 - WS4' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS4-ND.
STRIP/CUTTER WIRE RED AWG 16-26 - WS6
Order 'strip/cutter wire red awg 16-26 - WS6' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS6-ND.
STRIP/CUTTER WIRE BLUE AWG 22-30 - WS7
Order 'strip/cutter wire blue awg 22-30 - WS7' online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS7-ND.
TOOL WIRE STRIPPER ADJ 20-30AWG - ST-500
Order 'tool wire stripper adj 20-30awg - ST-500' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K503-ND.
WIRE STRIPPER/CUTTER 10-22AWG - JIC-1022
Order 'wire stripper/cutter 10-22awg - JIC-1022' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K521-ND.
TOOL STRIPPER WIRE MULTIPURPOSE - 1161
Order 'tool stripper wire multipurpose - 1161' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1161-ND.
WIRE STRIPPER 12-20 AWG - 904893
Order 'wire stripper 12-20 awg - 904893' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PA904893-ND.
WIRE STRIPPER 10-20 AWG - 1100
Order 'wire stripper 10-20 awg - 1100' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1100-ND.
TOOL WIRE CUT/STRIPPER 22-10AWG - 1117
Order 'tool wire cut/stripper 22-10awg - 1117' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1117-ND.
Send this link via E-Mail
Help With This Screen