CUTTER 4" DIAGONAL OVAL SEMI FL - 612N
| Digi-Key Part Number | 612N-ND |
1 |
46.80000 |
Extended Price
46.80 |
| Manufacturer Part Number | 612N | |||
| Description | CUTTER 4" DIAGONAL OVAL SEMI FL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 612N |
| Vendor | Cooper Industries |
| Category | Tools |
| Type | Side (Diagonal) |
| Shape | Oval (Curved Taper) |
| Cut Edge | Semi Flush |
| Features | - |
| Usage | - |
| Capacity | 0.050" (1.27mm) Dia |
| Length - Overall | 4.25" (108mm) |
| Weight | 0.130 lb (58.97g) |
| Other Names |
612N 612N |
612N Specification Sheet
CUTTER 4" DIAGONAL OVAL SEMI FL - 612N (612N-ND)
Related parts :CUTTER 4" DIAGONAL OVAL SEMI FL - 612N
Order 'cutter 4" diagonal oval semi fl - 612N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 612N-ND.
CUTTER 5" DIAGONAL OVAL SEMI FL - 512N
Order 'cutter 5" diagonal oval semi fl - 512N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 512N-ND.
CUTTER 4" DIAGONAL OVAL FULL FL - 622N
Order 'cutter 4" diagonal oval full fl - 622N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 622N-ND.
CUTTER 4" DIAGONAL OVAL FULL FL - 622NB
Order 'cutter 4" diagonal oval full fl - 622NB' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 622NB-ND.
CUTTER 5" DIAGONAL OVAL FULL FL - 522N
Order 'cutter 5" diagonal oval full fl - 522N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 522N-ND.
CUTTER ERGO 5" OVAL SEMI FLUSH - 2412E
Order 'cutter ergo 5" oval semi flush - 2412E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2412E-ND.
CUTTER LARGE OVAL SEMI-FLUSH - 812N
Order 'cutter large oval semi-flush - 812N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 812N-ND.
CUTTER ERGO 5" OVAL FULL FLUSH - 2422E
Order 'cutter ergo 5" oval full flush - 2422E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2422E-ND.
CUTTER ERGO 5" OVAL SUPER FLUSH - 2432E
Order 'cutter ergo 5" oval super flush - 2432E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2432E-ND.
CUTTER OVAL RELIEF SEMI FL STD - 5121
Order 'cutter oval relief semi fl std - 5121' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5121-ND.
CUTTER OVAL HEAD LG SEMI FL STD - 5511
Order 'cutter oval head lg semi fl std - 5511' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5511AV-ND.
CUTTER OVAL REL LG SEMI FL STD - 5521
Order 'cutter oval rel lg semi fl std - 5521' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5521AV-ND.
CUTTER OVAL RELIEF SEMI FL ERG - 7121
Order 'cutter oval relief semi fl erg - 7121' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7121-ND.
CUTTER OVAL HEAD LG SEMI FL ERG - 7511
Order 'cutter oval head lg semi fl erg - 7511' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7511-ND.
CUTTER OVAL REL LG SEMI FL ERG - 7521
Order 'cutter oval rel lg semi fl erg - 7521' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7521-ND.
Send this link via E-Mail
Help With This Screen
