TOOL WIRE STRIPPER INSULATD 6.5" - 32860
| Digi-Key Part Number | 32860WI-ND |
1 |
43.93000 |
Extended Price
43.93 |
| Manufacturer Part Number | 32860 | |||
| Description | TOOL WIRE STRIPPER INSULATD 6.5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32860 |
| Vendor | Wiha |
| Category | Tools |
| RoHS Status | RoHS Not Applicable |
| Other Names |
32860 32860 32860WI ND 32860WIND 32860WI |
TOOL WIRE STRIPPER INSULATD 6.5" - 32860 (32860WI-ND)
Related parts:TOOL WIRE STRIPPER INSULATD 6.5" - 32860
Order 'tool wire stripper insulatd 6.5" - 32860' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32860WI-ND.
TOOL WIRE STRIPPER 10-32AWG - SAS3210
Order 'tool wire stripper 10-32awg - SAS3210' online from Digi-Key. Manufactured by Cooper Tools/Crescent. Digi-Key part number SAS3210-ND.
TOOL WIRE STRIPPER AM35 - 9001080000
Order 'tool wire stripper am35 - 9001080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9001080000-ND.
TOOL WIRE STRIPPER 28-10AWG - 9005000000
Order 'tool wire stripper 28-10awg - 9005000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9005000000-ND.
TOOL WIRE STRIPPER 8-6AWG - 9005610000
Order 'tool wire stripper 8-6awg - 9005610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9005610000-ND.
TOOL WIRE STRIPPER STRIPAX PLUS - 9020000000
Order 'tool wire stripper stripax plus - 9020000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9020000000-ND.
TOOL WIRE STRIPPER ADJ 20-30AWG - ST-500
Order 'tool wire stripper adj 20-30awg - ST-500' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K503-ND.
WIRE STRIPPER DATASHARK 22-10AWG - 70056
Order 'wire stripper datashark 22-10awg - 70056' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL70056-ND.
WIRE STRIPPER DATASHARK 30-20AWG - 70057
Order 'wire stripper datashark 30-20awg - 70057' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL70057-ND.
TOOL WIRE CUT/STRIPPER 22-10AWG - 1117
Order 'tool wire cut/stripper 22-10awg - 1117' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1117-ND.
TOOL WIRE CUT/STRIPPER 30-20AWG - 1118
Order 'tool wire cut/stripper 30-20awg - 1118' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1118-ND.
TOOL CUTTER OVAL FLUSH ERG 5" - S511E
Order 'tool cutter oval flush erg 5" - S511E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1006-ND.
TOOL CUTTER TAPER FLUSH ERG 5" - S515E
Order 'tool cutter taper flush erg 5" - S515E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1007-ND.
TOOL CABLE CUTTER INSULATD 6.75" - 32848
Order 'tool cable cutter insulatd 6.75" - 32848' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32848-ND.
TOOL ADJ WIRE STRIPPER 18 28 AWG - ST-550
Order 'tool adj wire stripper 18 28 awg - ST-550' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K276-ND.
Send this link via E-Mail
Help With This Screen