TOOL CUTTER DIAG OVAL FLUSH 6" - 611
| Digi-Key Part Number | 232-1018-ND |
1 |
28.98000 |
Extended Price
28.98 |
| Manufacturer Part Number | 611 | |||
| Description | TOOL CUTTER DIAG OVAL FLUSH 6" | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 611 |
| Vendor | Swanstrom Tools USA |
| Category | Tools |
| Type | Cutting Tool |
| Length | 6.000 in [Nom] |
| RoHS Status | RoHS Compliant |
| Other Names |
611 611 232 1018 ND 2321018ND 232-1018 |
TOOL CUTTER DIAG OVAL FLUSH 6" - 611 (232-1018-ND)
Related parts:TOOL CUTTER DIAG OVAL FLUSH 6" - 611
Order 'tool cutter diag oval flush 6" - 611' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1018-ND.
TOOL CUTTER DIAG OVAL FLUSH 4" - 411
Order 'tool cutter diag oval flush 4" - 411' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1009-ND.
TOOL CUTTER OVAL FLUSH ERGONOM4" - S411E
Order 'tool cutter oval flush ergonom4" - S411E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1000-ND.
TOOL CUTTER OVAL FLUSH ERG 5" - S511E
Order 'tool cutter oval flush erg 5" - S511E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1006-ND.
TOOL CUTTER OVAL FLUSH 5" - 511
Order 'tool cutter oval flush 5" - 511' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1015-ND.
TOOL CUTTER OVAL FLUSH 4" - MX54-9
Order 'tool cutter oval flush 4" - MX54-9' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1027-ND.
TOOL CUTTER OVAL RELIEVED 4" - MX54-3
Order 'tool cutter oval relieved 4" - MX54-3' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1026-ND.
TOOL CUTTER TAPERD FLUSH ERG 4" - S415E
Order 'tool cutter taperd flush erg 4" - S415E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1001-ND.
TOOL CUTTER TAPER FLUSH ERG 5" - S515E
Order 'tool cutter taper flush erg 5" - S515E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1007-ND.
TOOL CUTTER TAPERED FLUSH 4" - 415
Order 'tool cutter tapered flush 4" - 415' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1010-ND.
TOOL CUTTER TAPERED FLUSH 5" - 515
Order 'tool cutter tapered flush 5" - 515' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1016-ND.
TOOL CUTTER ANGLE END NIPPER ERG - S491E
Order 'tool cutter angle end nipper erg - S491E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1002-ND.
TOOL CUTTER ANGLE END NIPPER 4" - 491
Order 'tool cutter angle end nipper 4" - 491' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1011-ND.
TOOL CUTTER SHORT TAPER SHEAR 5" - SC15E
Order 'tool cutter short taper shear 5" - SC15E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1023-ND.
TOOL CUTTER SHORTFLUSH FOR PCB6" - S63E
Order 'tool cutter shortflush for pcb6" - S63E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1024-ND.
Send this link via E-Mail
Help With This Screen