5" TOOL CUTTER OVAL SUPERFLUSH - 2232E
| Digi-Key Part Number | 2232E-ND |
1 |
49.97000 |
Extended Price
49.97 |
| Manufacturer Part Number | 2232E | |||
| Description | 5" TOOL CUTTER OVAL SUPERFLUSH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2232E |
| Vendor | Cooper Tools/EREM |
| Category | Tools |
| Other Names |
2232E 2232E |
5" TOOL CUTTER OVAL SUPERFLUSH - 2232E (2232E-ND)
Related parts:5" TOOL CUTTER OVAL SUPERFLUSH - 2232E
Order '5" tool cutter oval superflush - 2232E' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2232E-ND.
TOOL CUTTER OVAL FLUSH ERG 5" - S511E
Order 'tool cutter oval flush erg 5" - S511E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1006-ND.
TOOL CUTTER OVAL FLUSH 5" - 511
Order 'tool cutter oval flush 5" - 511' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1015-ND.
TOOL CUTTER OVAL FLUSH ERGONOM4" - S411E
Order 'tool cutter oval flush ergonom4" - S411E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1000-ND.
TOOL CUTTER OVAL RELIEVED 4" - MX54-3
Order 'tool cutter oval relieved 4" - MX54-3' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1026-ND.
TOOL CUTTER OVAL FLUSH 4" - MX54-9
Order 'tool cutter oval flush 4" - MX54-9' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1027-ND.
CUTTER 5" DIAGONAL OVAL SEMI FL - 512N
Order 'cutter 5" diagonal oval semi fl - 512N' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 512N-ND.
CUTTER 5" DIAGONAL OVAL FULL FL - 522N
Order 'cutter 5" diagonal oval full fl - 522N' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 522N-ND.
CUTTER ERGO 5" OVAL SEMI FLUSH - 2412E
Order 'cutter ergo 5" oval semi flush - 2412E' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2412E-ND.
CUTTER ERGO 5" OVAL SUPER FLUSH - 2432E
Order 'cutter ergo 5" oval super flush - 2432E' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2432E-ND.
TOOL CUTTER TAPER FLUSH ERG 5" - S515E
Order 'tool cutter taper flush erg 5" - S515E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1007-ND.
TOOL CUTTER DIAG OVAL FLUSH 4" - 411
Order 'tool cutter diag oval flush 4" - 411' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1009-ND.
TOOL CUTTER TAPERED FLUSH 5" - 515
Order 'tool cutter tapered flush 5" - 515' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1016-ND.
TOOL CUTTER DIAG OVAL FLUSH 6" - 611
Order 'tool cutter diag oval flush 6" - 611' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1018-ND.
TOOL CUTTER SHORT TAPER SHEAR 5" - SC15E
Order 'tool cutter short taper shear 5" - SC15E' online from Digi-Key. Manufactured by Swanstrom Tools USA. Digi-Key part number 232-1023-ND.
Send this link via E-Mail
Help With This Screen