CONN PLUG STRAIGHT ENTRY 18AWG - 4781.0000
| Digi-Key Part Number | 486-1050-ND |
1 25 50 100 250 500 1000 |
4.76000 3.81000 3.42900 3.23850 3.04800 2.85750 2.66700 |
Extended Price
4.76 95.25 171.45 323.85 762.00 1428.75 2667.00 |
| Manufacturer Part Number | 4781.0000 | |||
| Description | CONN PLUG STRAIGHT ENTRY 18AWG | |||
| Quantity Available | 237 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4781.0000 |
| Vendor | Schurter |
| Category | Connectors |
| Mounting Type | Free Hanging |
| Type | IEC 320-C15 (Female Sockets) |
| Current | 15.0 A @ 250.0 V |
| Termination Style | Screw |
| Length | 61.500 mm [Typ] |
| Height | 21.000 mm [Typ] |
| Width | 28.700 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 120 °C [Max] |
| Standard | CSA |
| Standard | EN |
| Standard | IEC |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4781 0000 47810000 486 1050 ND 4861050ND 486-1050 |
4781.0000 Specification Sheet
CONN PLUG STRAIGHT ENTRY 18AWG - 4781.0000 (486-1050-ND)
Related parts:CONN PLUG STRAIGHT ENTRY 18AWG - 4782.0000
Order 'conn plug straight entry 18awg - 4782.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1048-ND.
CONN PLUG STRAIGHT ENTRY 18AWG - 4781.0000
Order 'conn plug straight entry 18awg - 4781.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1050-ND.
CONN PLUG STRAIGHT ENTRY 18AWG - 4732.0000
Order 'conn plug straight entry 18awg - 4732.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1052-ND.
CONN PLUG ANGLED ENTRY 18AWG - 4785.0000
Order 'conn plug angled entry 18awg - 4785.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1049-ND.
CONN PLUG ANGLED ENTRY 18AWG - 4784.0000
Order 'conn plug angled entry 18awg - 4784.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1051-ND.
CONN PLUG ANGLED ENTRY 18AWG - 4733.0000
Order 'conn plug angled entry 18awg - 4733.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1053-ND.
CONN PLUG STRAIGHT ENTRY 14AWG - 4795.0000
Order 'conn plug straight entry 14awg - 4795.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1054-ND.
CONN PLUG STRAIGHT ENTRY 14AWG - 4796.0000
Order 'conn plug straight entry 14awg - 4796.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1055-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)
Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2350-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5PA-2SC(1857)(71)
Order 'conn plug straight powr supply - RP34L-5PA-2SC(1857)(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number HR1288-ND.
CONN PLUG STRAIGHT POWR SUPPLY - RP34L-5P-3SC
Order 'conn plug straight powr supply - RP34L-5P-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2351-ND.
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC
Order 'conn plug straight power supply - RP34L-5PA-3SC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2810-ND.
CONN PLUG STRAIGHT POWER SUPPLY - RP34L-5PA-3SC(71)
Order 'conn plug straight power supply - RP34L-5PA-3SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1292-ND.
CONN PLUG STRAIGHT GOLD CRIMP - 5-1532005-1
Order 'conn plug straight gold crimp - 5-1532005-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532005-1-ND.
CONN PLUG STRAIGHT GOLD - 5-1532005-6
Order 'conn plug straight gold - 5-1532005-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532005-6-ND.
Send this link via E-Mail
Help With This Screen