TOOL STRIPPER 2LEVEL .153 GRY - 1246
| Digi-Key Part Number | 1246-ND |
1 |
99.99000 |
Extended Price
99.99 |
| Manufacturer Part Number | 1246 | |||
| Description | TOOL STRIPPER 2LEVEL .153 GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1246 |
| Vendor | Paladin Tools |
| Category | Tools |
| Type | Multi-Level Stripper, 2 Step |
| Cable Type | Coaxial Cable |
| Features | Fixed Strip Length |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1246 1246 |
TOOL STRIPPER 2LEVEL .153 GRY - 1246 (1246-ND)
Related parts :TOOL STRIPPER 2LEVEL .153 GRY - 1246
Order 'tool stripper 2level .153 gry - 1246' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1246-ND.
TOOL STRIPPER 2LEVEL .472 YLW - 1242
Order 'tool stripper 2level .472 ylw - 1242' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1242-ND.
TOOL STRIPPER 2LEVEL .236 RED - 1244
Order 'tool stripper 2level .236 red - 1244' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1244-ND.
TOOL CUT/STRIPPER UTP/STP CABLE - 1119
Order 'tool cut/stripper utp/stp cable - 1119' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1119-ND.
TOOL STRIPPER UTP/STP/FLAT - 1116
Order 'tool stripper utp/stp/flat - 1116' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1116-ND.
TOOL STRIPPER WIRE MULTIPURPOSE - 1161
Order 'tool stripper wire multipurpose - 1161' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1161-ND.
TOOL CUT/STRIPPER UTP/SIP CABLE - 1112
Order 'tool cut/stripper utp/sip cable - 1112' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1112-ND.
TOOL WIRE CUT/STRIPPER 22-10AWG - 1117
Order 'tool wire cut/stripper 22-10awg - 1117' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1117-ND.
TOOL WIRE CUT/STRIPPER 30-20AWG - 1118
Order 'tool wire cut/stripper 30-20awg - 1118' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1118-ND.
TOOL STRIPPER RG8/11 RG213 - 1256
Order 'tool stripper rg8/11 rg213 - 1256' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1256-ND.
TOOL STRIPPER RG174/78/79/88/89 - 1258
Order 'tool stripper rg174/78/79/88/89 - 1258' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1258-ND.
TOOL STRIPPER CST VARIO COAX - 3240
Order 'tool stripper cst vario coax - 3240' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL3240-ND.
KIT BASIC LAN TOOL - 4929
Order 'kit basic lan tool - 4929' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 4929-ND.
TOOL EXTRACTOR BNC 8" - 1907
Order 'tool extractor bnc 8" - 1907' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1907-ND.
TOOL EXTRACTOR CATV F 8" - 1908
Order 'tool extractor catv f 8" - 1908' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1908-ND.
Send this link via E-Mail
Help With This Screen
