BLADE #24 ANGLE DEBURRING 5PC - 44225 - Tools
| Digi-Key Part Number | 243-1009-ND |
1 |
1.95000 |
Extended Price
1.95 |
| Manufacturer Part Number | 44225 | |||
| Description | BLADE #24 ANGLE DEBURRING 5PC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 44225 |
| Vendor | Aven Tools |
| Category | Tools |
| Tool Type | Blade |
| Features | #24 |
| Quantity | 5 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
44225 44225 243 1009 ND 2431009ND 243-1009 |
BLADE #24 ANGLE DEBURRING 5PC - 44225 (243-1009-ND) - Tools
Related parts Tools :BLADE #24 ANGLE DEBURRING 5PC - 44225
Order 'blade #24 angle deburring 5pc - 44225' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1009-ND.
BLADE #2 ANGLE PREC CUT 5PC/BAG - 44201
Order 'blade #2 angle prec cut 5pc/bag - 44201' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1007-ND.
BLADE #11 STAINLESS STEEL 5PC - 44205S
Order 'blade #11 stainless steel 5pc - 44205S' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1015-ND.
KNIFE K-5 HEAVY DUTY W/BLADE - 44014
Order 'knife k-5 heavy duty w/blade - 44014' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1006-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL SCALPEL HANDLE SS METAL #31 - 44031
Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
TOOL SCALPEL HANDLE SS METAL #33 - 44033
Order 'tool scalpel handle ss metal #33 - 44033' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1032-ND.
BLADE SCALPEL #10 2PC - 44041
Order 'blade scalpel #10 2pc - 44041' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1033-ND.
BLADE SCALPEL #11 2PC - 44042
Order 'blade scalpel #11 2pc - 44042' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1034-ND.
BLADE SCALPEL #12 2PC - 44043
Order 'blade scalpel #12 2pc - 44043' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1035-ND.
BLADE SCALPEL #15 2PC - 44044
Order 'blade scalpel #15 2pc - 44044' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1036-ND.
BLADE SCALPEL #23 2PC - 44045
Order 'blade scalpel #23 2pc - 44045' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1037-ND.
Send this link via E-Mail
Help With This Screen
