MODULE PWR ENTRY SCREW-ON - 4303.0001
| Digi-Key Part Number | 486-1041-ND |
1 25 50 100 250 500 1000 |
5.98000 4.78600 4.30740 4.06810 3.82880 3.58950 3.35020 |
Extended Price
5.98 119.65 215.37 406.81 957.20 1794.75 3350.20 |
| Manufacturer Part Number | 4303.0001 | |||
| Description | MODULE PWR ENTRY SCREW-ON | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4303.0001 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250V |
| Series | KEC |
| Features | Fuse Holder |
| Filter Type | Unfiltered |
| Fuse Drawer | Sold Separately |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4303 0001 43030001 486 1041 ND 4861041ND 486-1041 |
4303.0001 Specification Sheet
MODULE PWR ENTRY SCREW-ON - 4303.0001 (486-1041-ND)
Related parts:MODULE PWR ENTRY SCREW-ON - 6200.2100
Order 'module pwr entry screw-on - 6200.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1031-ND.
MODULE PWR ENTRY SCREW-ON - 6200.2300
Order 'module pwr entry screw-on - 6200.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1032-ND.
MODULE PWR ENTRY SCREW-ON - 4301.0501
Order 'module pwr entry screw-on - 4301.0501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1035-ND.
MODULE PWR ENTRY SCREW-ON - 4303.0001
Order 'module pwr entry screw-on - 4303.0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1041-ND.
MODULE PWR ENTRY SCREW-ON - 5110.0133.1
Order 'module pwr entry screw-on - 5110.0133.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1038-ND.
MODULE PWR ENTRY SCREW-ON - C20F.0001
Order 'module pwr entry screw-on - C20F.0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1043-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3100
Order 'module pwr entry screw-on - 6100.3100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1001-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3200
Order 'module pwr entry screw-on - 6100.3200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1002-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3300
Order 'module pwr entry screw-on - 6100.3300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1003-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.8101.1
Order 'module pwr entry screw-on pcb - GSP1.8101.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1007-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.9113.1
Order 'module pwr entry screw-on pcb - GSP1.9113.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1008-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP2.8101.13
Order 'module pwr entry screw-on pcb - GSP2.8101.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1009-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3100
Order 'module pwr entry screw-on - 6110.3100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1012-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3300
Order 'module pwr entry screw-on - 6110.3300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1013-ND.
MODULE PWR ENTRY SCREW-ON - 4798.9200
Order 'module pwr entry screw-on - 4798.9200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1015-ND.
Send this link via E-Mail
Help With This Screen