RACK DESK TOP 3.5" PNL HEGHT GRY - RCBS1900313GY2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | RCBS1900313GY2-ND |
1 |
101.84000 |
Extended Price
101.84 |
| Manufacturer Part Number | RCBS1900313GY2 | |||
| Description | RACK DESK TOP 3.5" PNL HEGHT GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCBS1900313GY2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | Handle(s) |
| Material | Metal, Steel |
| Dimensions - Panel | 13.000" L x 17.810" W x 3.500" H (330.20mm x 452.37mm x 88.90mm) |
| Dimensions - Overall | 13.000" L x 21.000" W x 5.500" H (330.20mm x 533.40mm x 139.70mm) |
| Weight | 13 lbs (5.90kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Other Names |
RCBS1900313GY2 RCBS1900313GY2 |
RCBS1900313GY2 Specification Sheet
RACK DESK TOP 3.5" PNL HEGHT GRY - RCBS1900313GY2 (RCBS1900313GY2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK DESK TOP 3.5" PNL HEGHT GRY - RCBS1900313GY2
Order 'rack desk top 3.5" pnl heght gry - RCBS1900313GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900313GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900513GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900513GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900513GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900517GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900517GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900517GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900813GY2
Order 'rack desk top 8.75" pnl hght gry - RCBS1900813GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900813GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900817GY2
Order 'rack desk top 8.75" pnl hght gry - RCBS1900817GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900817GY2-ND.
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901013GY2
Order 'rack desk top 10.5" pnl hght gry - RCBS1901013GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901013GY2-ND.
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901017GY2
Order 'rack desk top 10.5" pnl hght gry - RCBS1901017GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901017GY2-ND.
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2
Order 'rack desk top 14" panl heght gry - RCBS1901413GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901413GY2-ND.
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901417GY2
Order 'rack desk top 14" panl heght gry - RCBS1901417GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901417GY2-ND.
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900713GY2
Order 'rack desk top 7" panl height gry - RCBS1900713GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900713GY2-ND.
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900717GY2
Order 'rack desk top 7" panl height gry - RCBS1900717GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900717GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901213GY2
Order 'rack desk top 12.25" pnl hght gr - RCBS1901213GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901213GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901217GY2
Order 'rack desk top 12.25" pnl hght gr - RCBS1901217GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901217GY2-ND.
DOOR LOUVERED 35" PANL HEGHT GRY - CDF1935LCG1
Order 'door louvered 35" panl heght gry - CDF1935LCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CDF1935LCG1-ND.
PANEL RACK ALUM 3.5" X 19" GRY - PBPA19003GY2
Order 'panel rack alum 3.5" x 19" gry - PBPA19003GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPA19003GY2-ND.
Send this link via E-Mail
Help With This Screen
