Keywords:





CUTTER LONG NOSE SIDE - SN54 - Tools

Cooper Industries Pliers, Wrench Tool Pliers SN54

Digi-Key Part Number SN54-ND
Price Break
6
Unit Price
18.52000
Extended Price
111.12
Manufacturer Part NumberSN54
DescriptionCUTTER LONG NOSE SIDE
Quantity Available Non-Stock
All prices are in USD

Purchase Cooper Industries Pliers, Wrench Tool Pliers SN54
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cooper Industries Pliers, Wrench Tool Pliers SN54
Technical/Catalog InformationSN54
VendorCooper Industries
CategoryTools
Tool TypePliers
Tip - TypeLong Nose, Straight
Length5.0" (127mm)
Weight0.15 lb (68.04g)
FeaturesSerrated
Other Names SN54
SN54

SN54 Specification Sheet

Image of CUTTER LONG NOSE SIDE - SN54

CUTTER LONG NOSE SIDE - SN54 (SN54-ND) - Tools

Related parts Cooper Industries Pliers, Wrench Tool Pliers SN54
CUTTER LONG NOSE SIDE - SN54
 Order 'cutter long nose side - SN54' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number SN54-ND.
PLIERS CURVED LONG NOSE - CN54G
 Order 'pliers curved long nose - CN54G' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number CN54G-ND.
PLIERS LONG NOSE - LN54
 Order 'pliers long nose - LN54' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number LN54CI-ND.
PLIER ERGONOMIC NEEDLE NOSE - ELN54
 Order 'plier ergonomic needle nose - ELN54' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ELN54-ND.
PLIER SUBMINIATURE LONG NOSE - L4
 Order 'plier subminiature long nose - L4' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number L4-ND.
CUTTER LONG NOSE PLIER - 32618
 Order 'cutter long nose plier - 32618' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32618-ND.
CUTTER ERGO 5" OVAL SEMI FLUSH - 2412E
 Order 'cutter ergo 5" oval semi flush - 2412E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2412E-ND.
CUTTER ERGO 5" OVAL FULL FLUSH - 2422E
 Order 'cutter ergo 5" oval full flush - 2422E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2422E-ND.
CUTTER ERGO 5" OVAL SUPER FLUSH - 2432E
 Order 'cutter ergo 5" oval super flush - 2432E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2432E-ND.
CUTTER 5" DIAGONAL OVAL SEMI FL - 512N
 Order 'cutter 5" diagonal oval semi fl - 512N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 512N-ND.
CUTTER 5" DIAGONAL OVAL FULL FL - 522N
 Order 'cutter 5" diagonal oval full fl - 522N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 522N-ND.
CUTTER 4" DIAGONAL OVAL SEMI FL - 612N
 Order 'cutter 4" diagonal oval semi fl - 612N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 612N-ND.
CUTTER 4" DIAGONAL OVAL FULL FL - 622N
 Order 'cutter 4" diagonal oval full fl - 622N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 622N-ND.
700 SERIES CUTTER - 792E
 Order '700 series cutter - 792E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 792E-ND.
CUTTER LARGE OVAL SEMI-FLUSH - 812N
 Order 'cutter large oval semi-flush - 812N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 812N-ND.

Options for Cooper Industries Pliers, Wrench Tool Pliers SN54
Send this link via E-Mail
Help With This Screen

CUTTER LONG NOSE SIDE - SN54
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CUTTER LONG NOSE PLIER - 32618 Next: CUTTER OBLIQUE SEMI FLUSH STD - 10328
CUTTER LONG NOSE SIDE - SN54