CABINET UL/NEMA12 78.75X19OR23" - NR-10026 - Boxes, Enclosures, Racks
| Digi-Key Part Number | NR-10026-ND |
1 |
1926.83000 |
Extended Price
1926.83 |
| Manufacturer Part Number | NR-10026 | |||
| Description | CABINET UL/NEMA12 78.75X19OR23" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NR-10026 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | - |
| Features | Cable Entry System (s), Removable Side (s) |
| Material | Metal - Steel |
| Dimensions - Panel | Adjustable 19"/23" W x 70.000" H (482.60mm/584.20mm x 1778.00mm) |
| Dimensions - Overall | 34.187" L x 27.000" W x 84.062" H (868.35mm x 685.80mm x 2135.18mm) |
| Weight | 345 lbs (156.50kg) |
| Type | Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Back, Front, Sides |
| Ventilation | Solid |
| Other Names |
NR 10026 NR10026 |
NR-10026 Specification Sheet
CABINET UL/NEMA12 78.75X19OR23" - NR-10026 (NR-10026-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:CABINET UL/NEMA12 78.75X19OR23" - NR-10026
Order 'cabinet ul/nema12 78.75x19or23" - NR-10026' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NR-10026-ND.
CABINET UL/NEMA12 70"X19"OR 23" - NR-10025
Order 'cabinet ul/nema12 70"x19"or 23" - NR-10025' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NR-10025-ND.
DOOR PLEXIGLS 78.75"FOR NR-10026 - NRD-10056
Order 'door plexigls 78.75"for nr-10026 - NRD-10056' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRD-10056-ND.
PANEL INTERNAL REAR FOR NR-10026 - NRP-10066
Order 'panel internal rear for nr-10026 - NRP-10066' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRP-10066-ND.
BASE POST KIT FOR NR-10025/10026 - NRB-10081
Order 'base post kit for nr-10025/10026 - NRB-10081' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRB-10081-ND.
BASE POST KIT FOR NR-10025/10026 - NRB-10084
Order 'base post kit for nr-10025/10026 - NRB-10084' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRB-10084-ND.
CASTER #550 FOR NR-10025/10026 - RC-7764-PR
Order 'caster #550 for nr-10025/10026 - RC-7764-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-7764-PR-ND.
CABINET SIDE FOR BUD 60-2304-RB - 2304SA-RB-PK
Order 'cabinet side for bud 60-2304-rb - 2304SA-RB-PK' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 2304SA-RB-PK-ND.
CABINET ALUM 5 X 6 X 4 NAT - AU-1029
Order 'cabinet alum 5 x 6 x 4 nat - AU-1029' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1056-ND.
CABINET ALUM 6 X 6 X 6 NAT - AU-1039
Order 'cabinet alum 6 x 6 x 6 nat - AU-1039' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1057-ND.
CABINET ALUM 9 X 6 X 5 NAT - AU-1040
Order 'cabinet alum 9 x 6 x 5 nat - AU-1040' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1058-ND.
CABINET STEEL 6 X 6 X 6 GRAY - CU-1098
Order 'cabinet steel 6 x 6 x 6 gray - CU-1098' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1059-ND.
CABINET STEEL 9 X 6 X 5 GRAY - CU-1099
Order 'cabinet steel 9 x 6 x 5 gray - CU-1099' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1060-ND.
CABINET STEEL 12 X 7 X 6 GRAY - CU-1124
Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1061-ND.
CABINET STEEL 4 X 5 X 3 GRAY - CU-728
Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1062-ND.
Send this link via E-Mail
Help With This Screen