Keywords:





TOOL PICK PROBE NYLON YELLOW 7" - JIC-22035 - Tools

Digi-Key Part Number JIC-22035-ND
Price Break
1
Unit Price
1.58000
Extended Price
1.58
Manufacturer Part NumberJIC-22035
DescriptionTOOL PICK PROBE NYLON YELLOW 7"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationJIC-22035
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeProbe, Double Sided
Tip - ShapeSingle Angled
MaterialNylon
Size-
Length - Overall7.00" (178mm)
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JIC 22035
JIC22035


Image of TOOL PICK PROBE NYLON YELLOW 7" - JIC-22035

TOOL PICK PROBE NYLON YELLOW 7" - JIC-22035 (JIC-22035-ND) - Tools

Related parts Tools :
TOOL PICK PROBE NYLON YELLOW 7" - JIC-22035
 Order 'tool pick probe nylon yellow 7" - JIC-22035' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number JIC-22035-ND.
TOOL HOOK CAPTIVE SPRNG METAL 7" - M-145
 Order 'tool hook captive sprng metal 7" - M-145' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number M-145-ND.
TOOL PLIERS TELECOM LONG NOSE 7" - JIC-21257
 Order 'tool pliers telecom long nose 7" - JIC-21257' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number JIC-21257-ND.
PROBE NYLON LEAD FRMING 7" MENDA - 35618
 Order 'probe nylon lead frming 7" menda - 35618' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35618-ND.
TOOL KIT ALIGNMENT 5PCS - TK-AT5
 Order 'tool kit alignment 5pcs - TK-AT5' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K513-ND.
TOOL POCKET PROBE/PICK - 1915.1
 Order 'tool pocket probe/pick - 1915.1' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL1915.1-ND.
TOOL TUNING NYLON - GTT-11
 Order 'tool tuning nylon - GTT-11' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-11-ND.
TOOL TUNING NYLON FOR GKRP SRS - GTT-21
 Order 'tool tuning nylon for gkrp srs - GTT-21' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-21-ND.
TOOL TUNING NYLON - GTT-5
 Order 'tool tuning nylon - GTT-5' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-5-ND.
TOOL TUNING NYLON - GTT-9
 Order 'tool tuning nylon - GTT-9' online from Digi-Key. Manufactured by Sprague-Goodman. Digi-Key part number GTT-9-ND.
PROBE NYLON STCK ORG 6.75" MENDA - 35619
 Order 'probe nylon stck org 6.75" menda - 35619' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35619-ND.
PROBE NYLON SPUDGR HD 5.5" MENDA - 35621
 Order 'probe nylon spudgr hd 5.5" menda - 35621' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1131-ND.
TOOL WOOD ORANGE STICKS PKG/100 - S-389/100
 Order 'tool wood orange sticks pkg/100 - S-389/100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number S-389/100-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
 Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
PROBE BIRCHWOOD SPUDGER 7" MENDA - 35517
 Order 'probe birchwood spudger 7" menda - 35517' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35517-ND.

Send this link via E-Mail
Help With This Screen

TOOL PICK PROBE NYLON YELLOW 7" - JIC-22035
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TOOL PHILLIPS & SLOTTED 4PC SET - 10891 Next: TOOL PIN EXTRACTOR SIZE 16-20 - R-5926
TOOL PICK PROBE NYLON YELLOW 7" - JIC-22035