TWEEZER FLAT STRAIGHT NWR 38 SA - 49585
| Digi-Key Part Number | 49585-ND |
1 |
20.38000 |
Extended Price
20.38 |
| Manufacturer Part Number | 49585 | |||
| Description | TWEEZER FLAT STRAIGHT NWR 38 SA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 49585 |
| Vendor | Wiha |
| Category | Tools |
| Type | Tweezers, Large Flat Tip |
| RoHS Status | RoHS Not Applicable |
| Other Names |
49585 49585 |
TWEEZER FLAT STRAIGHT NWR 38 SA - 49585 (49585-ND)
Related parts:TWEEZER FLAT STRAIGHT NWR 38 SA - 49585
Order 'tweezer flat straight nwr 38 sa - 49585' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49585-ND.
TWEEZER FLAT STRAIGHT 3MM 56SA - 42151
Order 'tweezer flat straight 3mm 56sa - 42151' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 42151-ND.
TWEEZER FLAT STRAIGHT 36SA - 47715
Order 'tweezer flat straight 36sa - 47715' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47715-ND.
TWEEZER FLAT RND TIP 2AB SA - 49368
Order 'tweezer flat rnd tip 2ab sa - 49368' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49368-ND.
TWEEZER FLAT ROUND TIP 2A SA - 49378
Order 'tweezer flat round tip 2a sa - 49378' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49378-ND.
TWEEZER FLAT BROAD TIPS WD F SA - 49382
Order 'tweezer flat broad tips wd f sa - 49382' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49382-ND.
TWEEZER FLAT BENT35 3MM 50SA SMD - 42142
Order 'tweezer flat bent35 3mm 50sa smd - 42142' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 42142-ND.
TWEEZER FLAT BENT35 3MM 57SA - 42152
Order 'tweezer flat bent35 3mm 57sa - 42152' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 42152-ND.
TWEEZER FLAT LONG STRT 66SA - 43418
Order 'tweezer flat long strt 66sa - 43418' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 43418-ND.
TWEEZER UNIV STRAIGHT 35SA - 45212
Order 'tweezer univ straight 35sa - 45212' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45212-ND.
TWEEZER MICROTIP STRAIGHT 8SASMD - 46615
Order 'tweezer microtip straight 8sasmd - 46615' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46615-ND.
TWEEZER MICROTIP STRAIGHT 8ASA - 46617
Order 'tweezer microtip straight 8asa - 46617' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46617-ND.
TWEEZER CURVED EX FINE 7ABB SA - 46950
Order 'tweezer curved ex fine 7abb sa - 46950' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46950-ND.
TWEEZER FINE PT ANGLED 5ABB SA - 46970
Order 'tweezer fine pt angled 5abb sa - 46970' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46970-ND.
TWEEZER FLAT ANGLED 36ASA - 47716
Order 'tweezer flat angled 36asa - 47716' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 47716-ND.
Send this link via E-Mail
Help With This Screen