TWEEZER EX FINE PT TAPERED 5B SA - 49380
| Digi-Key Part Number | 49380-ND |
1 |
25.19000 |
Extended Price
25.19 |
| Manufacturer Part Number | 49380 | |||
| Description | TWEEZER EX FINE PT TAPERED 5B SA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 49380 |
| Vendor | Wiha |
| Category | Tools |
| Type | Tweezers, Curved (Bent) Tip |
| RoHS Status | RoHS Not Applicable |
| Other Names |
49380 49380 |
TWEEZER EX FINE PT TAPERED 5B SA - 49380 (49380-ND)
Related parts:TWEEZER EX FINE PT TAPERED 5B SA - 49380
Order 'tweezer ex fine pt tapered 5b sa - 49380' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49380-ND.
TWEEZER EX FINE PT TAPER 5SAIND - 44509
Order 'tweezer ex fine pt taper 5saind - 44509' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 44509-ND.
TWEEZER EX FINE PT TAPERED 5SA - 49379
Order 'tweezer ex fine pt tapered 5sa - 49379' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49379-ND.
TWEEZER EX FINE PTS BENT 4L SA - 49879
Order 'tweezer ex fine pts bent 4l sa - 49879' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49879-ND.
TWEEZER EX FINE PT BNT 5BBSAIND - 44528
Order 'tweezer ex fine pt bnt 5bbsaind - 44528' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 44528-ND.
TWEEZER EX FINE PT BENT 30 5BBSA - 46972
Order 'tweezer ex fine pt bent 30 5bbsa - 46972' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46972-ND.
TWEEZER FINE PT TAPERED 4SAIND - 44508
Order 'tweezer fine pt tapered 4saind - 44508' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 44508-ND.
TWEEZER 5 EX FINE PTS R5SA - 45805
Order 'tweezer 5 ex fine pts r5sa - 45805' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 45805-ND.
TWEEZER FINE PT ANGLED 5ABB SA - 46970
Order 'tweezer fine pt angled 5abb sa - 46970' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46970-ND.
TWEEZER FINE PTS ANGLED 5A SA - 49377
Order 'tweezer fine pts angled 5a sa - 49377' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49377-ND.
TWEEZER UNIV FINE PTS AA SA - 49384
Order 'tweezer univ fine pts aa sa - 49384' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49384-ND.
TWEEZER EX FINE ROUND PTS 4SA - 49779
Order 'tweezer ex fine round pts 4sa - 49779' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 49779-ND.
TWEEZER UNIV FINE PT ESD AASAIND - 44502
Order 'tweezer univ fine pt esd aasaind - 44502' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 44502-ND.
TWEEZER ANGLE FINE PT 5ABBSAIND - 44527
Order 'tweezer angle fine pt 5abbsaind - 44527' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 44527-ND.
TWEEZER CURVED EX FINE 7ABB SA - 46950
Order 'tweezer curved ex fine 7abb sa - 46950' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 46950-ND.
Send this link via E-Mail
Help With This Screen