MODULE PWR ENTRY SCREW-ON - 4798.9000
| Digi-Key Part Number | 486-1016-ND |
1 25 50 100 250 500 1000 |
2.08000 1.66400 1.49760 1.41440 1.33120 1.24800 1.16480 |
Extended Price
2.08 41.60 74.88 141.44 332.80 624.00 1164.80 |
| Manufacturer Part Number | 4798.9000 | |||
| Description | MODULE PWR ENTRY SCREW-ON | |||
| Quantity Available | 714 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4798.9000 |
| Vendor | Schurter |
| Category | Connectors |
| Mounting Type | Panel Mount, Screw Hole |
| Type | IEC 320-C20 (Male Pins) |
| Current | 20.0 A @ 250.0 V |
| Termination Style | .250" Quick Connect |
| Length | 31.300 mm [Typ] |
| Height | 30.000 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | CSA |
| Standard | EN |
| Standard | IEC |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4798 9000 47989000 486 1016 ND 4861016ND 486-1016 |
4798.9000 Specification Sheet
MODULE PWR ENTRY SCREW-ON - 4798.9000 (486-1016-ND)
Related parts:MODULE PWR ENTRY SCREW-ON - 6100.3100
Order 'module pwr entry screw-on - 6100.3100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1001-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3200
Order 'module pwr entry screw-on - 6100.3200' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1002-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3300
Order 'module pwr entry screw-on - 6100.3300' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1003-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.8101.1
Order 'module pwr entry screw-on pcb - GSP1.8101.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1007-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.9113.1
Order 'module pwr entry screw-on pcb - GSP1.9113.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1008-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP2.8101.13
Order 'module pwr entry screw-on pcb - GSP2.8101.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1009-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3100
Order 'module pwr entry screw-on - 6110.3100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1012-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3300
Order 'module pwr entry screw-on - 6110.3300' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1013-ND.
MODULE PWR ENTRY SCREW-ON - 4798.9200
Order 'module pwr entry screw-on - 4798.9200' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1015-ND.
MODULE PWR ENTRY SCREW-ON - 4798.9000
Order 'module pwr entry screw-on - 4798.9000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1016-ND.
MODULE PWR ENTRY SCREW-ON - 6200.2100
Order 'module pwr entry screw-on - 6200.2100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1031-ND.
MODULE PWR ENTRY SCREW-ON - 6200.2300
Order 'module pwr entry screw-on - 6200.2300' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1032-ND.
MODULE PWR ENTRY SCREW-ON - 4301.0501
Order 'module pwr entry screw-on - 4301.0501' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1035-ND.
MODULE PWR ENTRY SCREW-ON - 4303.0001
Order 'module pwr entry screw-on - 4303.0001' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1041-ND.
MODULE PWR ENTRY SCREW-ON - 5110.0133.1
Order 'module pwr entry screw-on - 5110.0133.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1038-ND.
Send this link via E-Mail
Help With This Screen