Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABINET UL/NEMA12 70"X19"OR 23" - NR-10025

Digi-Key Part Number NR-10025-ND
Price Break
1
Unit Price
1886.19000
Extended Price
1886.19
Manufacturer Part NumberNR-10025
DescriptionCABINET UL/NEMA12 70"X19"OR 23"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNR-10025
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
Series-
FeaturesCable Entry System (s), Removable Side (s)
MaterialMetal - Steel
Dimensions - PanelAdjustable 19"/23" W x 70.000" H (482.60mm/584.20mm x 1778.00mm)
Dimensions - Overall34.187" L x 27.000" W x 75.312" H (868.35mm x 685.80mm x 1912.93mm)
Weight321 lbs (145.60kg)
TypeCabinet Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorSteel
Mounting RailsTwo Pair
StyleEnclosed, Back, Front, Sides
VentilationSolid
Other Names NR 10025
NR10025

NR-10025 Specification Sheet

Image of CABINET UL/NEMA12 70"X19"OR 23" - NR-10025

CABINET UL/NEMA12 70"X19"OR 23" - NR-10025 (NR-10025-ND)

Related parts:
CABINET UL/NEMA12 70"X19"OR 23" - NR-10025
 Order 'cabinet ul/nema12 70"x19"or 23" - NR-10025' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NR-10025-ND.
CABINET UL/NEMA12 78.75X19OR23" - NR-10026
 Order 'cabinet ul/nema12 78.75x19or23" - NR-10026' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NR-10026-ND.
DOOR PLEXIGLAS 70" FOR NR-10025 - NRD-10055
 Order 'door plexiglas 70" for nr-10025 - NRD-10055' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRD-10055-ND.
PANEL INTERNAL REAR FOR NR-10025 - NRP-10065
 Order 'panel internal rear for nr-10025 - NRP-10065' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRP-10065-ND.
BASE POST KIT FOR NR-10025/10026 - NRB-10081
 Order 'base post kit for nr-10025/10026 - NRB-10081' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRB-10081-ND.
BASE POST KIT FOR NR-10025/10026 - NRB-10084
 Order 'base post kit for nr-10025/10026 - NRB-10084' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRB-10084-ND.
CASTER #550 FOR NR-10025/10026 - RC-7764-PR
 Order 'caster #550 for nr-10025/10026 - RC-7764-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-7764-PR-ND.
CABINET SIDE FOR BUD 60-2304-RB - 2304SA-RB-PK
 Order 'cabinet side for bud 60-2304-rb - 2304SA-RB-PK' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 2304SA-RB-PK-ND.
CABINET ALUM 5 X 6 X 4 NAT - AU-1029
 Order 'cabinet alum 5 x 6 x 4 nat - AU-1029' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1056-ND.
CABINET ALUM 6 X 6 X 6 NAT - AU-1039
 Order 'cabinet alum 6 x 6 x 6 nat - AU-1039' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1057-ND.
CABINET ALUM 9 X 6 X 5 NAT - AU-1040
 Order 'cabinet alum 9 x 6 x 5 nat - AU-1040' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1058-ND.
CABINET STEEL 6 X 6 X 6 GRAY - CU-1098
 Order 'cabinet steel 6 x 6 x 6 gray - CU-1098' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1059-ND.
CABINET STEEL 9 X 6 X 5 GRAY - CU-1099
 Order 'cabinet steel 9 x 6 x 5 gray - CU-1099' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1060-ND.
CABINET STEEL 12 X 7 X 6 GRAY - CU-1124
 Order 'cabinet steel 12 x 7 x 6 gray - CU-1124' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1061-ND.
CABINET STEEL 4 X 5 X 3 GRAY - CU-728
 Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1062-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABINET TURNKEY 84.06"X22X30.75" - DC-8078-BT Next: CABINET UL/NEMA12 78.75X19OR23" - NR-10026