Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE PWR ENTRY SCREW-ON - 4798.9200

Digi-Key Part Number 486-1015-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
2.08000
1.66400
1.49760
1.41440
1.33120
1.24800
1.16480
Extended Price
2.08
41.60
74.88
141.44
332.80
624.00
1164.80
Manufacturer Part Number4798.9200
DescriptionMODULE PWR ENTRY SCREW-ON
Quantity Available 114
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4798.9200
VendorSchurter
CategoryConnectors
Mounting TypePanel Mount, Screw Hole
TypeIEC 320-C20 (Male Pins)
Current20.0 A @ 250.0 V
Termination StyleSolder Eyelet
Length31.300 mm [Typ]
Height30.000 mm [Typ]
Operating Temperature-25 °C [Min]
Operating Temperature70 °C [Max]
StandardCSA
StandardEN
StandardIEC
StandardUL
StandardVDE
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4798 9200
47989200
486 1015 ND
4861015ND
486-1015

4798.9200 Specification Sheet

Image of MODULE PWR ENTRY SCREW-ON - 4798.9200

MODULE PWR ENTRY SCREW-ON - 4798.9200 (486-1015-ND)

Related parts:
MODULE PWR ENTRY SCREW-ON - 6100.3100
 Order 'module pwr entry screw-on - 6100.3100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1001-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3200
 Order 'module pwr entry screw-on - 6100.3200' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1002-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3300
 Order 'module pwr entry screw-on - 6100.3300' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1003-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.8101.1
 Order 'module pwr entry screw-on pcb - GSP1.8101.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1007-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.9113.1
 Order 'module pwr entry screw-on pcb - GSP1.9113.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1008-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP2.8101.13
 Order 'module pwr entry screw-on pcb - GSP2.8101.13' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1009-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3100
 Order 'module pwr entry screw-on - 6110.3100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1012-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3300
 Order 'module pwr entry screw-on - 6110.3300' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1013-ND.
MODULE PWR ENTRY SCREW-ON - 4798.9200
 Order 'module pwr entry screw-on - 4798.9200' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1015-ND.
MODULE PWR ENTRY SCREW-ON - 4798.9000
 Order 'module pwr entry screw-on - 4798.9000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1016-ND.
MODULE PWR ENTRY SCREW-ON - 6200.2100
 Order 'module pwr entry screw-on - 6200.2100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1031-ND.
MODULE PWR ENTRY SCREW-ON - 6200.2300
 Order 'module pwr entry screw-on - 6200.2300' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1032-ND.
MODULE PWR ENTRY SCREW-ON - 4301.0501
 Order 'module pwr entry screw-on - 4301.0501' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1035-ND.
MODULE PWR ENTRY SCREW-ON - 4303.0001
 Order 'module pwr entry screw-on - 4303.0001' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1041-ND.
MODULE PWR ENTRY SCREW-ON - 5110.0133.1
 Order 'module pwr entry screw-on - 5110.0133.1' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 486-1038-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE PWR ENTRY SCREW-ON - 4798.9000 Next: MODULE PWR ENTRY SCREW-ON - 5110.0133.1