TWEEZER FORMING HVY DTY 8SA - 43800
| Digi-Key Part Number | 43800-ND |
1 |
24.87000 |
Extended Price
24.87 |
| Manufacturer Part Number | 43800 | |||
| Description | TWEEZER FORMING HVY DTY 8SA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43800 |
| Vendor | Wiha |
| Category | Tools |
| Type | Tweezers, Straight Tip |
| RoHS Status | RoHS Not Applicable |
| Other Names |
43800 43800 |
TWEEZER FORMING HVY DTY 8SA - 43800 (43800-ND)
Related parts:TWEEZER FORMING HVY DTY 8SA - 43800
Order 'tweezer forming hvy dty 8sa - 43800' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 43800-ND.
TWEEZER FORMING GRIP PANEL 8A - 43801
Order 'tweezer forming grip panel 8a - 43801' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 43801-ND.
TWEEZER FORMING FLUSH ENDS 8B - 43802
Order 'tweezer forming flush ends 8b - 43802' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 43802-ND.
9V BATTERY SNAP 4l LEADS HVY DTY - BS4T-HD
Order '9v battery snap 4l leads hvy dty - BS4T-HD' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BS4T-HD-ND.
GAS TUBE 75V HVY DTY 10KA CORE - SL1011B075C
Order 'gas tube 75v hvy dty 10ka core - SL1011B075C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SL1011B075C-ND.
RELAY HVY DTY 25A 4PDT 12VDC - PM-17DY-12
Order 'relay hvy dty 25a 4pdt 12vdc - PM-17DY-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB507-ND.
RELAY HVY DTY 25A 4PDT 24VDC - PM-17DY-24
Order 'relay hvy dty 25a 4pdt 24vdc - PM-17DY-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB508-ND.
RELAY HVY DTY 25A 4PDT 110VDC - PM-17DY-110
Order 'relay hvy dty 25a 4pdt 110vdc - PM-17DY-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB509-ND.
TWEEZER HVY BLNT STRAIGHT 45B SA - 43213
Order 'tweezer hvy blnt straight 45b sa - 43213' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 43213-ND.
DESOLDER TWEEZERS W/RTW2 TIP SET - 0051317299
Order 'desolder tweezers w/rtw2 tip set - 0051317299' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051317299-ND.
SMT TWEEZER IRON 80W - SAI-644
Order 'smt tweezer iron 80w - SAI-644' online from Digi-Key. Manufactured by Metcal. Digi-Key part number K297-ND.
DESOLDERING TWEEZERS SET W/STAND - 0051317399
Order 'desoldering tweezers set w/stand - 0051317399' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0051317399-ND.
TWEEZER THERMAL - 0053313399
Order 'tweezer thermal - 0053313399' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 0053313399-ND.
TWEEZER FINE TIP STRAIGHT 17 - 42012
Order 'tweezer fine tip straight 17 - 42012' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 42012-ND.
TWEEZER FINE TIP STRAIGHT 17B - 42013
Order 'tweezer fine tip straight 17b - 42013' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 42013-ND.
Send this link via E-Mail
Help With This Screen