TOOL PLIER SHORT SNIPE NOSE ESD - 32742 - Tools
| Digi-Key Part Number | 431-1031-ND |
1 |
43.22000 |
Extended Price
43.22 |
| Manufacturer Part Number | 32742 | |||
| Description | TOOL PLIER SHORT SNIPE NOSE ESD | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 32742 |
| Vendor | Wiha |
| Category | Tools |
| Tool Type | Pliers |
| Tip - Type | Snipe Nose (Chain), Short, Straight |
| Length | 4.75" (120.65mm) |
| Weight | 0.17 lb (77.11g) |
| Features | ESD Safe, Serrated |
| RoHS Status | RoHS Not Applicable |
| Other Names |
32742 32742 431 1031 ND 4311031ND 431-1031 |
32742 Specification Sheet
TOOL PLIER SHORT SNIPE NOSE ESD - 32742 (431-1031-ND) - Tools
Related parts Tools :TOOL PLIER SHORT SNIPE NOSE ESD - 32742
Order 'tool plier short snipe nose esd - 32742' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1031-ND.
TOOL PLIER SHORT SNIPE NOSE ESD - 32744
Order 'tool plier short snipe nose esd - 32744' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32744-ND.
TOOL PLIER SHORT ROUND NOSE ESD - 32750
Order 'tool plier short round nose esd - 32750' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1033-ND.
TOOL PLIER SHORT FLAT NOSE ESD - 32752
Order 'tool plier short flat nose esd - 32752' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1034-ND.
TOOL PLIER LONG NEEDLE NOSE ESD - 32746
Order 'tool plier long needle nose esd - 32746' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1042-ND.
TOOL PLIERS COMBO INSULATED 7" - 32816
Order 'tool pliers combo insulated 7" - 32816' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32816-ND.
TOOL PLIERS COMBO INSULATED 8" - 32818
Order 'tool pliers combo insulated 8" - 32818' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32818-ND.
TOOL PLIERS TELECOM LONG NOSE 7" - JIC-21257
Order 'tool pliers telecom long nose 7" - JIC-21257' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number JIC-21257-ND.
TOOL PLIER NEEDL NOSE BENT90 ESD - 32748
Order 'tool plier needl nose bent90 esd - 32748' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 431-1032-ND.
PLIERS CHAIN NOSE SMOOTH STD - 10301
Order 'pliers chain nose smooth std - 10301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10301-ND.
PLIERS CHAIN NOSE SMOOTH STD - 10302
Order 'pliers chain nose smooth std - 10302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10302AV-ND.
PLIERS FLAT NOSE SMOOTH STD - 10303
Order 'pliers flat nose smooth std - 10303' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10303AV-ND.
PLIERS FLAT NOSE SMOOTH STD - 10304
Order 'pliers flat nose smooth std - 10304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10304AV-ND.
PLIERS CHAIN NOSE SERRATED STD - 10307
Order 'pliers chain nose serrated std - 10307' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10307AV-ND.
PLIERS CHAIN NOSE SERRATED STD - 10308
Order 'pliers chain nose serrated std - 10308' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10308AV-ND.
Send this link via E-Mail
Help With This Screen
