MODULE PWR ENTRY SCREW-ON - 6100.3200 - Connectors
| Digi-Key Part Number | 486-1002-ND |
1 25 50 100 250 500 1000 |
1.44000 1.15000 1.03500 .97750 .92000 .86250 .80500 |
Extended Price
1.44 28.75 51.75 97.75 230.00 431.25 805.00 |
| Manufacturer Part Number | 6100.3200 | |||
| Description | MODULE PWR ENTRY SCREW-ON | |||
| Quantity Available | 1579 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6100.3200 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Features | - |
| Current | 10A |
| Mounting Type | Panel Mount, Screw Hole |
| Series | 6100 |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Type | IEC 320-C14 (Male Pins) |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6100 3200 61003200 486 1002 ND 4861002ND 486-1002 |
6100.3200 Specification Sheet
MODULE PWR ENTRY SCREW-ON - 6100.3200 (486-1002-ND) - Connectors
Related parts Connectors :MODULE PWR ENTRY SCREW-ON - 6200.2100
Order 'module pwr entry screw-on - 6200.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1031-ND.
MODULE PWR ENTRY SCREW-ON - 6200.2300
Order 'module pwr entry screw-on - 6200.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1032-ND.
MODULE PWR ENTRY SCREW-ON - 4301.0501
Order 'module pwr entry screw-on - 4301.0501' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1035-ND.
MODULE PWR ENTRY SCREW-ON - 4303.0001
Order 'module pwr entry screw-on - 4303.0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1041-ND.
MODULE PWR ENTRY SCREW-ON - 5110.0133.1
Order 'module pwr entry screw-on - 5110.0133.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1038-ND.
MODULE PWR ENTRY SCREW-ON - C20F.0001
Order 'module pwr entry screw-on - C20F.0001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1043-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3100
Order 'module pwr entry screw-on - 6100.3100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1001-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3200
Order 'module pwr entry screw-on - 6100.3200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1002-ND.
MODULE PWR ENTRY SCREW-ON - 6100.3300
Order 'module pwr entry screw-on - 6100.3300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1003-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.8101.1
Order 'module pwr entry screw-on pcb - GSP1.8101.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1007-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP1.9113.1
Order 'module pwr entry screw-on pcb - GSP1.9113.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1008-ND.
MODULE PWR ENTRY SCREW-ON PCB - GSP2.8101.13
Order 'module pwr entry screw-on pcb - GSP2.8101.13' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1009-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3100
Order 'module pwr entry screw-on - 6110.3100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1012-ND.
MODULE PWR ENTRY SCREW-ON - 6110.3300
Order 'module pwr entry screw-on - 6110.3300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1013-ND.
MODULE PWR ENTRY SCREW-ON - 4798.9200
Order 'module pwr entry screw-on - 4798.9200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1015-ND.
Send this link via E-Mail
Help With This Screen