TWEEZER STRAIGHT SOFT CARBON TIP - 249SA
| Digi-Key Part Number | 249SA-ND |
1 |
26.63000 |
Extended Price
26.63 |
| Manufacturer Part Number | 249SA | |||
| Description | TWEEZER STRAIGHT SOFT CARBON TIP | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 249SA |
| Vendor | Cooper Tools/EREM |
| Category | Tools |
| Type | Tweezers, Straight Tip |
| Material | Stainless Steel |
| Length | 127.000 mm [Nom] |
| Special Features | Acid Resistant |
| Shape | Straight |
| Other Names |
249SA 249SA |
TWEEZER STRAIGHT SOFT CARBON TIP - 249SA (249SA-ND)
Related parts:TWEEZER STRAIGHT SOFT CARBON TIP - 249SA
Order 'tweezer straight soft carbon tip - 249SA' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 249SA-ND.
TWEEZER STRAIGHT TAPERED TIP - EROP2ASA
Order 'tweezer straight tapered tip - EROP2ASA' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number EROP2ASA-ND.
TWEEZER STRAIGHT PRECISION TIP - EROP3CSA
Order 'tweezer straight precision tip - EROP3CSA' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number EROP3CSA-ND.
TWEEZER STRAIGHT FINE TIP - EROPAASA
Order 'tweezer straight fine tip - EROPAASA' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number EROPAASA-ND.
TWEEZER ANGLED CUTTING TIP - 15AGS
Order 'tweezer angled cutting tip - 15AGS' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 15AGS-ND.
TWEEZER ANGLED CUTTING TIP - 15AGW
Order 'tweezer angled cutting tip - 15AGW' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 15A-GW-ND.
TWEEZER CURVED PRECISION TIP - EROP7SA
Order 'tweezer curved precision tip - EROP7SA' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number EROP7SA-ND.
5" TOOL CUTTER OVAL SUPERFLUSH - 2232E
Order '5" tool cutter oval superflush - 2232E' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2232E-ND.
DRY TIP CLEANING SYSTEM W/WOOL - 0051512499
Order 'dry tip cleaning system w/wool - 0051512499' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 0051512499-ND.
TIP RETAINER NUT FOR WSP150 - 58744795
Order 'tip retainer nut for wsp150 - 58744795' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 58744795-ND.
PLIER NEEDLE NOSE SERR 4 1/2" - 11DI
Order 'plier needle nose serr 4 1/2" - 11DI' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 11DI-ND.
ERGO PLIER NEEDLE NOSE SERRATED - 2411PD
Order 'ergo plier needle nose serrated - 2411PD' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2411PD-ND.
ERGO PLIER NEEDLE NOSE SMOOTH - 2411P
Order 'ergo plier needle nose smooth - 2411P' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2411P-ND.
CUTTER ERGO 5" OVAL SEMI FLUSH - 2412E
Order 'cutter ergo 5" oval semi flush - 2412E' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2412E-ND.
CUTTER ERGO 5" OVAL SUPER FLUSH - 2432E
Order 'cutter ergo 5" oval super flush - 2432E' online from Digi-Key. Manufactured by Cooper Tools/EREM. Digi-Key part number 2432E-ND.
Send this link via E-Mail
Help With This Screen