CUTTER ERGO 5" OVAL SUPER FLUSH - 2432E - Tools
| Digi-Key Part Number | 2432E-ND |
1 |
55.12000 |
Extended Price
55.12 |
| Manufacturer Part Number | 2432E | |||
| Description | CUTTER ERGO 5" OVAL SUPER FLUSH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2432E |
| Vendor | Cooper Industries |
| Category | Tools |
| Type | Side (Diagonal) |
| Shape | Oval (Curved Taper) |
| Cut Edge | Super Full Flush |
| Features | Ergonomic Handle |
| Usage | - |
| Capacity | 0.050" (1.27mm) Dia |
| Length - Overall | 5.00" (127mm) |
| Weight | 0.300 lb (136.08g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
2432E 2432E |
2432E Specification Sheet
CUTTER ERGO 5" OVAL SUPER FLUSH - 2432E (2432E-ND) - Tools
Related parts Tools :CUTTER ERGO 5" OVAL SUPER FLUSH - 2432E
Order 'cutter ergo 5" oval super flush - 2432E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2432E-ND.
CUTTER ERGO 5" OVAL SEMI FLUSH - 2412E
Order 'cutter ergo 5" oval semi flush - 2412E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2412E-ND.
CUTTER ERGO 5" OVAL FULL FLUSH - 2422E
Order 'cutter ergo 5" oval full flush - 2422E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 2422E-ND.
CUTTER LARGE OVAL SEMI-FLUSH - 812N
Order 'cutter large oval semi-flush - 812N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 812N-ND.
CUTTER LARGE OVAL FULL-FLUSH - 822N
Order 'cutter large oval full-flush - 822N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 822N-ND.
CUTTER 4" DIAGONAL OVAL SEMI FL - 612N
Order 'cutter 4" diagonal oval semi fl - 612N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 612N-ND.
CUTTER 4" DIAGONAL OVAL FULL FL - 622N
Order 'cutter 4" diagonal oval full fl - 622N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 622N-ND.
CUTTER 4" DIAGONAL OVAL FULL FL - 622NB
Order 'cutter 4" diagonal oval full fl - 622NB' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 622NB-ND.
CUTTER 5" DIAGONAL OVAL SEMI FL - 512N
Order 'cutter 5" diagonal oval semi fl - 512N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 512N-ND.
CUTTER 5" DIAGONAL OVAL FULL FL - 522N
Order 'cutter 5" diagonal oval full fl - 522N' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 522N-ND.
CUTTER ANGLED FLUSH - GA54J
Order 'cutter angled flush - GA54J' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number GA54J-ND.
SUPER FINE FULL FLUSH - 1522NB
Order 'super fine full flush - 1522NB' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 1522NB-ND.
700 SERIES CUTTER - 792E
Order '700 series cutter - 792E' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number 792E-ND.
CUTTER OVAL HEAD FLUSH STD - 5112
Order 'cutter oval head flush std - 5112' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5112-ND.
CUTTER OVAL RELIEF FLUSH STD - 5122
Order 'cutter oval relief flush std - 5122' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5122-ND.
Send this link via E-Mail
Help With This Screen
