TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230 - Tools
| Digi-Key Part Number | 243-1014-ND |
1 |
29.67000 |
Extended Price
29.67 |
| Manufacturer Part Number | 13230 | |||
| Description | TOOL ALIGNMENT PHILIPS CRMC 4IN1 | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13230 |
| Vendor | Aven Tools |
| Category | Tools |
| Tool Type | Tuning Tool, Double Sided |
| Tip - Shape | Phillips (2), Flat (2) Blade |
| Material | Ceramic |
| Size | 0.071" (1.8mm), 0.067" (1.7mm), 0.035" (0.9mm) |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
13230 13230 243 1014 ND 2431014ND 243-1014 |
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230 (243-1014-ND) - Tools
Related parts Tools :TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
TOOL SCALPEL HANDLE SS METAL #31 - 44031
Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
TOOL SCALPEL HANDLE SS METAL #33 - 44033
Order 'tool scalpel handle ss metal #33 - 44033' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1032-ND.
TOOL 5" CERAMIC SCISSORS - 11802
Order 'tool 5" ceramic scissors - 11802' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 11802-ND.
TOOL CRIMPING 20-32 AWG - 10140
Order 'tool crimping 20-32 awg - 10140' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number AV4999-ND.
9PC 3/8" DPWL SKT W/RAIL SAE - 1226
Order '9pc 3/8" dpwl skt w/rail sae - 1226' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 1226-ND.
9PC 3/8" DPWL SKT W/RAIL MM - 1231
Order '9pc 3/8" dpwl skt w/rail mm - 1231' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 1231-ND.
TWEEZER P2A STRGHT FLAT RND TIPS - 18511
Order 'tweezer p2a strght flat rnd tips - 18511' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1001-ND.
TWEEZER P2AB CURVED ROUND TIPS - 18514
Order 'tweezer p2ab curved round tips - 18514' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1002-ND.
TWEEZER P3C VERY FINE STR TIPS - 18517
Order 'tweezer p3c very fine str tips - 18517' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1003-ND.
Send this link via E-Mail
Help With This Screen
