TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221 - Tools
| Digi-Key Part Number | 243-1012-ND |
1 |
8.70000 |
Extended Price
8.70 |
| Manufacturer Part Number | 13221 | |||
| Description | TOOL ALIGNMNT FLAT BLAD CRMC 1.3 | |||
| Quantity Available | 2383 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13221 |
| Vendor | Aven Tools |
| Category | Tools |
| Tool Type | Tuning Tool |
| Tip - Shape | Flat Blade |
| Material | Ceramic |
| Size | 0.051" (1.3mm) |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
13221 13221 243 1012 ND 2431012ND 243-1012 |
TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221 (243-1012-ND) - Tools
Related parts Tools :TOOL ALIGNMNT FLAT BLAD CRMC 1.3 - 13221
Order 'tool alignmnt flat blad crmc 1.3 - 13221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1012-ND.
TOOL ALIGNMNT FLAT BLAD CRMC 2.6 - 13222
Order 'tool alignmnt flat blad crmc 2.6 - 13222' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1013-ND.
TOOL ALIGNMNT PHILIPS CRMC 1.7MM - 13220
Order 'tool alignmnt philips crmc 1.7mm - 13220' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1011-ND.
TOOL ALIGNMENT PHILIPS CRMC 4IN1 - 13230
Order 'tool alignment philips crmc 4in1 - 13230' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1014-ND.
TOOL KIT ALIGN ANTI-STATIC 9PC - 13016
Order 'tool kit align anti-static 9pc - 13016' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1016-ND.
TOOL KIT MASTER ALIGNMENT 25PCS - 13500
Order 'tool kit master alignment 25pcs - 13500' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1017-ND.
REMOVAL TOOL BNC/TNC 8IN - 10136B
Order 'removal tool bnc/tnc 8in - 10136B' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 10136B-ND.
TOOL SCALPEL HANDLE SS METAL #31 - 44031
Order 'tool scalpel handle ss metal #31 - 44031' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1031-ND.
TOOL ALIGMNM 8" - 13014
Order 'tool aligmnm 8" - 13014' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13014-ND.
TOOL SCREWDRVR SLOT 0.9MM 15MM - 13224
Order 'tool screwdrvr slot 0.9mm 15mm - 13224' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13224-ND.
TOOL SCREWDRVR SLOT 1.8MM 15MM - 13225
Order 'tool screwdrvr slot 1.8mm 15mm - 13225' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13225-ND.
TOOL SET SCREWDRVR SLOT/PHIL 6PC - 13231
Order 'tool set screwdrvr slot/phil 6pc - 13231' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13231-ND.
TOOL SET SCREWDRVR PREC 12IN1 - 13710
Order 'tool set screwdrvr prec 12in1 - 13710' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13710AV-ND.
TOOL SET SCREWDRVR PREC 20PC - 13714
Order 'tool set screwdrvr prec 20pc - 13714' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13714-ND.
TOOL SET SCREWDRVR PREC 8PC - 13715
Order 'tool set screwdrvr prec 8pc - 13715' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 13715AV-ND.
Send this link via E-Mail
Help With This Screen
