Wiha Socket Tool 77128
SOCKET BIT HEX 1/4" DRV 3/32 6" - 77128 - Tools
| Digi-Key Part Number | 77128-ND |
1 |
6.74000 |
Extended Price
6.74 |
| Manufacturer Part Number | 77128 | |||
| Description | SOCKET BIT HEX 1/4" DRV 3/32 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 77128 |
| Vendor | Wiha |
| Category | Tools |
| Drive Size | 1/4" |
| Length | 6" (152.4mm) |
| Size | 0.094" (2.38mm) 3/32" |
| Type | Bit, Hex (Allen) |
| Features | Uninsulated |
| RoHS Status | RoHS Not Applicable |
| Other Names |
77128 77128 |
77128 Specification Sheet
SOCKET BIT HEX 1/4" DRV 3/32 6" - 77128 (77128-ND) - Tools
Related parts Wiha Socket Tool 77128Wiha Socket Tool 77128
Order 'socket bit hex 1/4" drv 3/32 6" - 77128' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77128-ND.
Wiha Socket Tool 77136
Order 'socket bit hex 1/4" drv 5/32 6" - 77136' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77136-ND.
Wiha Socket Tool 77138
Order 'socket bit hex 1/4" drv 3/16 6" - 77138' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77138-ND.
Wiha Socket Tool 77130
Order 'socket bit hex 1/4" drv 7/64 6" - 77130' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77130-ND.
Wiha Socket Tool 77134
Order 'socket bit hex 1/4" drv 9/64 6" - 77134' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77134-ND.
Wiha Socket Tool 77132
Order 'socket bit hex 1/4" drv 1/8 6" - 77132' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77132-ND.
Wiha Socket Tool 77140
Order 'socket bit hex 1/4" drv 2.5mm 6" - 77140' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77140-ND.
Wiha Socket Tool 77142
Order 'socket bit hex 1/4" drv 3.0mm 6" - 77142' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77142-ND.
Wiha Socket Tool 77144
Order 'socket bit hex 1/4" drv 4.0mm 6" - 77144' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77144-ND.
Wiha Socket Tool 77148
Order 'socket bit hex 1/4" drv 6.0mm 6" - 77148' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77148-ND.
Wiha Screw And Nut Driver - Blade And Bit Tool 74311
Order 'bit pwr hex 1/4" hex 3/32" 50mm - 74311' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74311-ND.
Wiha Socket Tool 77152
Order 'socket bit torx 1/4" drv t10 6" - 77152' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77152-ND.
Wiha Socket Tool 77154
Order 'socket bit torx 1/4" drv t15 6" - 77154' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77154-ND.
Wiha Socket Tool 77156
Order 'socket bit torx 1/4" drv t20 6" - 77156' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77156-ND.
Wiha Socket Tool 77158
Order 'socket bit torx 1/4" drv t25 6" - 77158' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 77158-ND.
Options for Wiha Socket Tool 77128
Send this link via E-Mail
Help With This Screen
