RACK LARGE CABINET WITH DOOR - LX-4765 - Boxes, Enclosures, Racks
Metal, Aluminum Cable Entry System(s) Rack Boxes, Enclosures, Rack Bud Industries Luxor Rack LX-4765
| Digi-Key Part Number | LX-4765-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LX-4765 | |||
| Description | RACK LARGE CABINET WITH DOOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX-4765 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | Cable Entry System(s) |
| Material | Metal, Aluminum |
| Dimensions - Panel | 27.795" L x 19.094" W x 64.750" H (705.99mm x 484.99mm x 1644.65mm) |
| Dimensions - Overall | 35.433" L x 23.622" W x 69.547" H (900.00mm x 600.00mm x 1766.49mm) |
| Weight | - |
| Type | Luxor Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Glass (Front), Steel (Rear) |
| Mounting Rails | Two Pair |
| Style | Enclosed, Back, Front, Sides |
| Ventilation | Back |
| Other Names |
LX 4765 LX4765 |
LX-4765 Specification Sheet
RACK LARGE CABINET WITH DOOR - LX-4765 (LX-4765-ND) - Boxes, Enclosures, Racks
Related parts Metal, Aluminum Cable Entry System(s) Rack Boxes, Enclosures, Rack Bud Industries Luxor Rack LX-4765RACK LARGE CABINET WITH DOOR - LX-4765
Order 'rack large cabinet with door - LX-4765' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4765-ND.
RACK LARGE CABINET WITH DOOR - LX-4656
Order 'rack large cabinet with door - LX-4656' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4656-ND.
RACK LARGE CABINET WITH DOOR - LX-4755
Order 'rack large cabinet with door - LX-4755' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4755-ND.
RACK LARGE CABINET WITH DOOR - LX-4756
Order 'rack large cabinet with door - LX-4756' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4756-ND.
RACK LARGE CABINET WITH DOOR - LX-4758
Order 'rack large cabinet with door - LX-4758' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4758-ND.
RACK LARGE CABINET WITH DOOR - LX-4766
Order 'rack large cabinet with door - LX-4766' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4766-ND.
RACK LARGE CABINET WITH DOOR - LX-4768
Order 'rack large cabinet with door - LX-4768' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number LX-4768-ND.
RACK CABINET 29.62 X24.06X30.75" - 30-2300-GT
Order 'rack cabinet 29.62 x24.06x30.75" - 30-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2300-GT-ND.
RACK CABINET 29.62 X24.06X30.75" - 30-2300-RB
Order 'rack cabinet 29.62 x24.06x30.75" - 30-2300-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2300-RB-ND.
RACK CABINET 40.12 X24.06X30.75" - 30-2301-GT
Order 'rack cabinet 40.12 x24.06x30.75" - 30-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2301-GT-ND.
RACK CABINET 40.12 X24.06X30.75" - 30-2301-RB
Order 'rack cabinet 40.12 x24.06x30.75" - 30-2301-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2301-RB-ND.
RACK CABINET 50.62 X24.06X30.75" - 30-2302-GT
Order 'rack cabinet 50.62 x24.06x30.75" - 30-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2302-GT-ND.
RACK CABINET 50.62 X24.06X30.75" - 30-2302-RB
Order 'rack cabinet 50.62 x24.06x30.75" - 30-2302-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2302-RB-ND.
RACK CABINET 61.12 X24.06X30.75" - 30-2303-GT
Order 'rack cabinet 61.12 x24.06x30.75" - 30-2303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2303-GT-ND.
RACK CABINET 61.12 X24.06X30.75" - 30-2303-RB
Order 'rack cabinet 61.12 x24.06x30.75" - 30-2303-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2303-RB-ND.
Options for Metal, Aluminum Cable Entry System(s) Rack Boxes, Enclosures, Rack Bud Industries Luxor Rack LX-4765
Send this link via E-Mail
Help With This Screen
