BIT MICRO HEX SYST4 2.5MM 28MM - 75325 - Tools
| Digi-Key Part Number | 75325-ND |
1 |
2.10000 |
Extended Price
2.10 |
| Manufacturer Part Number | 75325 | |||
| Description | BIT MICRO HEX SYST4 2.5MM 28MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75325 |
| Vendor | Wiha |
| Category | Tools |
| Type | Bit, Hex (Allen) |
| Size | 0.098" (2.5mm) |
| Length | 1.102" (28mm) |
| Features | System 4 |
| RoHS Status | RoHS Not Applicable |
| Other Names |
75325 75325 |
BIT MICRO HEX SYST4 2.5MM 28MM - 75325 (75325-ND) - Tools
Related parts Tools:BIT MICRO HEX SYST4 1/16" 28MM - 75350
Order 'bit micro hex syst4 1/16" 28mm - 75350' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75350-ND.
BIT MICRO HEX SYST4 5/64" 28MM - 75352
Order 'bit micro hex syst4 5/64" 28mm - 75352' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75352-ND.
BIT MICRO HEX SYST4 3/32" 28MM - 75354
Order 'bit micro hex syst4 3/32" 28mm - 75354' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75354-ND.
BIT MICRO HEX SYST4 7/64" 28MM - 75356
Order 'bit micro hex syst4 7/64" 28mm - 75356' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75356-ND.
BIT MICRO HEX SYST4 1/8" 28MM - 75358
Order 'bit micro hex syst4 1/8" 28mm - 75358' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75358-ND.
BIT MICRO HEX SYST4 9/64" 28MM - 75360
Order 'bit micro hex syst4 9/64" 28mm - 75360' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75360-ND.
BIT MICRO HEX SYST4 2.5MM 28MM - 75325
Order 'bit micro hex syst4 2.5mm 28mm - 75325' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75325-ND.
BIT MICRO HEX SYST4 0.7MM 28MM - 75307
Order 'bit micro hex syst4 0.7mm 28mm - 75307' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75307-ND.
BIT MICRO HEX SYST4 0.9MM 28MM - 75309
Order 'bit micro hex syst4 0.9mm 28mm - 75309' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75309-ND.
BIT MICRO HEX SYST4 1.3MM 28MM - 75313
Order 'bit micro hex syst4 1.3mm 28mm - 75313' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75313-ND.
BIT MICRO HEX SYST4 1.5MM 28MM - 75315
Order 'bit micro hex syst4 1.5mm 28mm - 75315' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75315-ND.
BIT MICRO HEX SYST4 2.0MM 28MM - 75320
Order 'bit micro hex syst4 2.0mm 28mm - 75320' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75320-ND.
BIT MICRO HEX SYST4 3.0MM 28MM - 75330
Order 'bit micro hex syst4 3.0mm 28mm - 75330' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75330-ND.
BIT MICRO HEX SYST4 4.0MM 28MM - 75340
Order 'bit micro hex syst4 4.0mm 28mm - 75340' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75340-ND.
BIT MICRO HEX TR SYST4 2.0MM - 75322
Order 'bit micro hex tr syst4 2.0mm - 75322' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75322-ND.
Send this link via E-Mail
Help With This Screen