BIT MICRO SLOT 1.2MM 28MM - 75012
| Digi-Key Part Number | 75012-ND |
1 |
2.10000 |
Extended Price
2.10 |
| Manufacturer Part Number | 75012 | |||
| Description | BIT MICRO SLOT 1.2MM 28MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75012 |
| Vendor | Wiha |
| Category | Tools |
| RoHS Status | RoHS Not Applicable |
| Other Names |
75012 75012 |
BIT MICRO SLOT 1.2MM 28MM - 75012 (75012-ND)
Related parts:BIT MICRO SLOT 1.2MM 28MM - 75012
Order 'bit micro slot 1.2mm 28mm - 75012' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75012-ND.
BIT MICRO SLOT 0.8MM 28MM - 75008
Order 'bit micro slot 0.8mm 28mm - 75008' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75008-ND.
BIT MICRO SLOT 1.5MM 28MM - 75015
Order 'bit micro slot 1.5mm 28mm - 75015' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75015-ND.
BIT MICRO SLOT 1.8MM 28MM - 75018
Order 'bit micro slot 1.8mm 28mm - 75018' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75018-ND.
BIT MICRO SLOT 2.0MM 28MM - 75020
Order 'bit micro slot 2.0mm 28mm - 75020' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75020-ND.
BIT MICRO SLOT 2.5MM 28MM - 75025
Order 'bit micro slot 2.5mm 28mm - 75025' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75025-ND.
BIT MICRO SLOT 3.0MM 28MM - 75030
Order 'bit micro slot 3.0mm 28mm - 75030' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75030-ND.
BIT MICRO SLOT 3.5MM 28MM - 75035
Order 'bit micro slot 3.5mm 28mm - 75035' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75035-ND.
BIT MICRO SLOT 4.0MM 28MM - 75040
Order 'bit micro slot 4.0mm 28mm - 75040' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75040-ND.
BIT MICRO PHILLIPS #1 28MM - 75120
Order 'bit micro phillips #1 28mm - 75120' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 75120-ND.
BIT INSERT SLOTTED 1/4" 4.5MM - 71001
Order 'bit insert slotted 1/4" 4.5mm - 71001' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71001-ND.
BIT INSERT SLOTTED 1/4" 6.5MM - 71002
Order 'bit insert slotted 1/4" 6.5mm - 71002' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71002-ND.
BIT INSERT SLOTTED 1/4" 8.0MM - 71003
Order 'bit insert slotted 1/4" 8.0mm - 71003' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71003-ND.
BIT INSERT SLOTTED 1/4" 5.5MM - 71004
Order 'bit insert slotted 1/4" 5.5mm - 71004' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71004-ND.
BIT DURA SLOTTED 1/4" 0.6MM - 71010
Order 'bit dura slotted 1/4" 0.6mm - 71010' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71010-ND.
Send this link via E-Mail
Help With This Screen