MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0030
| Digi-Key Part Number | 4797.0030-ND |
50 |
2.02140 |
Extended Price
101.07 |
| Manufacturer Part Number | 4797.0030 | |||
| Description | MOD PWR ENTRY 250VAC 16A SNAP QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4797.0030 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C19 (Female Socket) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 16A |
| Voltage | 250V |
| Series | 4797 |
| Features | - |
| Filter Type | Unfiltered |
| Fuse Drawer | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4797 0030 47970030 |
4797.0030 Specification Sheet
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0030 (4797.0030-ND)
Related parts:MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0010
Order 'mod pwr entry 250vac 16a snap qc - 4797.0010' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0010-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0012
Order 'mod pwr entry 250vac 16a snap qc - 4797.0012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0012-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0020
Order 'mod pwr entry 250vac 16a snap qc - 4797.0020' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0020-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0025
Order 'mod pwr entry 250vac 16a snap qc - 4797.0025' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0025-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0030
Order 'mod pwr entry 250vac 16a snap qc - 4797.0030' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0030-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0112
Order 'mod pwr entry 250vac 16a snap qc - 4797.0112' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0112-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0115
Order 'mod pwr entry 250vac 16a snap qc - 4797.0115' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0115-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0120
Order 'mod pwr entry 250vac 16a snap qc - 4797.0120' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0120-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0125
Order 'mod pwr entry 250vac 16a snap qc - 4797.0125' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0125-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0130
Order 'mod pwr entry 250vac 16a snap qc - 4797.0130' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0130-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0015
Order 'mod pwr entry 250vac 16a snap qc - 4797.0015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1105-ND.
MOD PWR ENTRY 250V 16A SCREW QC - 4797.0100
Order 'mod pwr entry 250v 16a screw qc - 4797.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0100-ND.
MOD PWR ENTRY 250V 16A SNAP SLDR - 4797.3010
Order 'mod pwr entry 250v 16a snap sldr - 4797.3010' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.3010-ND.
MOD PWR ENTRY 250V 16A SNAP SLDR - 4797.3012
Order 'mod pwr entry 250v 16a snap sldr - 4797.3012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.3012-ND.
MOD PWR ENTRY 250V 16A SNAP SLDR - 4797.3015
Order 'mod pwr entry 250v 16a snap sldr - 4797.3015' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.3015-ND.
Send this link via E-Mail
Help With This Screen