MOD OUTLET BACKPLANE 6.3 SNAP-IN - 4788.5000
| Digi-Key Part Number | 4788.5000-ND |
100 |
1.71870 |
Extended Price
171.87 |
| Manufacturer Part Number | 4788.5000 | |||
| Description | MOD OUTLET BACKPLANE 6.3 SNAP-IN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4788.5000 |
| Vendor | Schurter |
| Category | Connectors |
| Mounting Type | Panel Mount, Snap-In |
| Type | IEC 320-C13 (Female Sockets) |
| Current | 15.0 A @ 250.0 V |
| Termination Style | .250" Quick Connect |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | CSA |
| Standard | cULus |
| Standard | EN |
| Standard | IEC |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4788 5000 47885000 |
4788.5000 Specification Sheet
MOD OUTLET BACKPLANE 6.3 SNAP-IN - 4788.5000 (4788.5000-ND)
Related parts:MOD OUTLET BACKPLANE 6.3 SNAP-IN - 4788.4000
Order 'mod outlet backplane 6.3 snap-in - 4788.4000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4788.4000-ND.
MOD OUTLET BACKPLANE 4.8 SNAP-IN - 4788.4100
Order 'mod outlet backplane 4.8 snap-in - 4788.4100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4788.4100-ND.
MOD OUTLET BACKPLANE 6.3 SNAP-IN - 4788.5000
Order 'mod outlet backplane 6.3 snap-in - 4788.5000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4788.5000-ND.
MOD OUTLET BACKPLANE 6.3 SCREW - 4787.1000
Order 'mod outlet backplane 6.3 screw - 4787.1000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4787.1000-ND.
MOD OUTLET BACKPLANE 4.8 SCREW - 4787.2000
Order 'mod outlet backplane 4.8 screw - 4787.2000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4787.2000-ND.
MOD PWR OUTLET 6.3 QC 1.5 SNAP - 4724.0000
Order 'mod pwr outlet 6.3 qc 1.5 snap - 4724.0000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4724.0000-ND.
MOD PWR OUTLET 4.8 QC 1.5 SNAP - 4724.0100
Order 'mod pwr outlet 4.8 qc 1.5 snap - 4724.0100' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4724.0100-ND.
MOD PWR OUTLET 3.5 SLD 1.5 SNAP - 4724.0300
Order 'mod pwr outlet 3.5 sld 1.5 snap - 4724.0300' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4724.0300-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0010
Order 'mod pwr entry 250vac 16a snap qc - 4797.0010' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4797.0010-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0012
Order 'mod pwr entry 250vac 16a snap qc - 4797.0012' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4797.0012-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0020
Order 'mod pwr entry 250vac 16a snap qc - 4797.0020' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4797.0020-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0025
Order 'mod pwr entry 250vac 16a snap qc - 4797.0025' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4797.0025-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0030
Order 'mod pwr entry 250vac 16a snap qc - 4797.0030' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4797.0030-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0112
Order 'mod pwr entry 250vac 16a snap qc - 4797.0112' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4797.0112-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0115
Order 'mod pwr entry 250vac 16a snap qc - 4797.0115' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4797.0115-ND.
Send this link via E-Mail
Help With This Screen