BIT PWR MAGICRING METRIC 4.0MM - 74305
Wiha Screw And Nut Driver - Blade And Bit Tool 74305
| Digi-Key Part Number | 74305-ND |
1 |
3.94000 |
Extended Price
3.94 |
| Manufacturer Part Number | 74305 | |||
| Description | BIT PWR MAGICRING METRIC 4.0MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74305 |
| Vendor | Wiha |
| Category | Tools |
| Type | Bit, Hex (Allen) |
| Size | 0.16" (4.0mm) |
| Length | 1.97" (50mm) |
| Features | MagicRing |
| RoHS Status | RoHS Not Applicable |
| Other Names |
74305 74305 |
74305 Specification Sheet
BIT PWR MAGICRING METRIC 4.0MM - 74305 (74305-ND)
Related parts Wiha Screw And Nut Driver - Blade And Bit Tool 74305BIT PWR MAGICRING METRIC 4.0MM - 74305
Order 'bit pwr magicring metric 4.0mm - 74305' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74305-ND.
BIT PWR MAGICRING BALL END 4.0MM - 71740
Order 'bit pwr magicring ball end 4.0mm - 71740' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71740-ND.
BIT PWR MAGICRING METRIC 3.0MM - 74301
Order 'bit pwr magicring metric 3.0mm - 74301' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74301-ND.
BIT PWR MAGICRING METRIC 5.0MM - 74307
Order 'bit pwr magicring metric 5.0mm - 74307' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74307-ND.
BIT PWR MAGICRING METRIC 6.0MM - 74319
Order 'bit pwr magicring metric 6.0mm - 74319' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74319-ND.
BIT INSERT MAGICRING 4.0 25MM - 71307
Order 'bit insert magicring 4.0 25mm - 71307' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71307-ND.
BIT PWR MAGICRING BALL END 1/8" - 71726
Order 'bit pwr magicring ball end 1/8" - 71726' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71726-ND.
BIT PWR MAGICRING BALL END 9/64" - 71728
Order 'bit pwr magicring ball end 9/64" - 71728' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71728-ND.
BIT PWR MAGICRING BALL END 3.0MM - 71730
Order 'bit pwr magicring ball end 3.0mm - 71730' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71730-ND.
BIT PWR MAGICRING BALL END 5/32" - 71732
Order 'bit pwr magicring ball end 5/32" - 71732' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71732-ND.
BIT PWR MAGICRING BALL END 3/16" - 71734
Order 'bit pwr magicring ball end 3/16" - 71734' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71734-ND.
BIT PWR MAGICRING BALL END 7/32" - 71736
Order 'bit pwr magicring ball end 7/32" - 71736' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71736-ND.
BIT PWR MAGICRING BALL END 1/4" - 71738
Order 'bit pwr magicring ball end 1/4" - 71738' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71738-ND.
BIT PWR MAGICRING BALL END 5.0MM - 71750
Order 'bit pwr magicring ball end 5.0mm - 71750' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71750-ND.
BIT PWR MAGICRING BALL END 6.0MM - 71760
Order 'bit pwr magicring ball end 6.0mm - 71760' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71760-ND.
Options for Wiha Screw And Nut Driver - Blade And Bit Tool 74305
Send this link via E-Mail
Help With This Screen
