Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PLUG REWIREABLE 14AWG RA COLD - 4785.0100 - Connectors

Digi-Key Part Number 4785.0100-ND
Price Break
100
Unit Price
4.31800
Extended Price
431.80
Manufacturer Part Number4785.0100
DescriptionPLUG REWIREABLE 14AWG RA COLD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4785.0100
VendorSchurter Inc
CategoryConnectors
Features-
Current15A
Mounting TypeFree Hanging (In-Line), Right Angle
Series4785
Termination StyleIDC
TypeIEC 320-C13 (Female Socket)
Voltage250V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4785 0100
47850100

4785.0100 Specification Sheet

Image of PLUG REWIREABLE 14AWG RA COLD - 4785.0100

PLUG REWIREABLE 14AWG RA COLD - 4785.0100 (4785.0100-ND) - Connectors

Related parts Connectors :
PLUG REWIREABLE 14AWG RA COLD - 4785.0100
 Order 'plug rewireable 14awg ra cold - 4785.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4785.0100-ND.
PLUG REWIREABLE 14AWG RA HOT - 4784.0100
 Order 'plug rewireable 14awg ra hot - 4784.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4784.0100-ND.
MODULE PLUG REWIRE CABLE RA 4POS - 4300.0401
 Order 'module plug rewire cable ra 4pos - 4300.0401' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0401-ND.
PLUG REWIREABLE 14AWG STR ENTRY - 4735.0000
 Order 'plug rewireable 14awg str entry - 4735.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4735.0000-ND.
PLUG REWIREABLE 14AWG 90DEG ENT - 4736.0000
 Order 'plug rewireable 14awg 90deg ent - 4736.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4736.0000-ND.
PLUG REWIREABLE 14AWG STR HOT - 4781.0100
 Order 'plug rewireable 14awg str hot - 4781.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4781.0100-ND.
PLUG REWIREABLE 14AWG STR CORD - 4782.0100
 Order 'plug rewireable 14awg str cord - 4782.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1107-ND.
MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100
 Order 'mod plug rewire cable 8.7mm inlt - 4789.1100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4789.1100-ND.
MOD PLUG REWIRE CABLE 10MM INLET - 4789.1200
 Order 'mod plug rewire cable 10mm inlet - 4789.1200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1108-ND.
CONN PLUG STRAIGHT ENTRY 14AWG - 4795.0000
 Order 'conn plug straight entry 14awg - 4795.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1054-ND.
CONN PLUG STRAIGHT ENTRY 14AWG - 4796.0000
 Order 'conn plug straight entry 14awg - 4796.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1055-ND.
PLUG PWR ENTRY MOD FOR 90DEG CBL - 4300.0609
 Order 'plug pwr entry mod for 90deg cbl - 4300.0609' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0609-ND.
MOD CONN REWIRE CABLE 8.7MM OUTL - 4790.1100
 Order 'mod conn rewire cable 8.7mm outl - 4790.1100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4790.1100-ND.
CONN PLUG STRAIGHT ENTRY 18AWG - 4782.0000
 Order 'conn plug straight entry 18awg - 4782.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1048-ND.
CONN PLUG ANGLED ENTRY 18AWG - 4785.0000
 Order 'conn plug angled entry 18awg - 4785.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1049-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PLUG REWIREABLE 14AWG 90DEG ENT - 4736.0000 Next: PLUG REWIREABLE 14AWG RA HOT - 4784.0100