PLUG REWIREABLE 14AWG RA HOT - 4784.0100
| Digi-Key Part Number | 4784.0100-ND |
100 |
3.59890 |
Extended Price
359.89 |
| Manufacturer Part Number | 4784.0100 | |||
| Description | PLUG REWIREABLE 14AWG RA HOT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4784.0100 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C15 (Female Socket) |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Termination Style | IDC |
| Current | 15A |
| Voltage | 250V |
| Series | 4784 |
| Features | - |
| Filter Type | Unfiltered |
| Fuse Drawer | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4784 0100 47840100 |
4784.0100 Specification Sheet
PLUG REWIREABLE 14AWG RA HOT - 4784.0100 (4784.0100-ND)
Related parts:PLUG REWIREABLE 14AWG RA HOT - 4784.0100
Order 'plug rewireable 14awg ra hot - 4784.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4784.0100-ND.
PLUG REWIREABLE 14AWG STR HOT - 4781.0100
Order 'plug rewireable 14awg str hot - 4781.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4781.0100-ND.
PLUG REWIREABLE 14AWG RA COLD - 4785.0100
Order 'plug rewireable 14awg ra cold - 4785.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4785.0100-ND.
MODULE PLUG REWIRE CABLE RA 4POS - 4300.0401
Order 'module plug rewire cable ra 4pos - 4300.0401' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0401-ND.
PLUG REWIREABLE 14AWG STR ENTRY - 4735.0000
Order 'plug rewireable 14awg str entry - 4735.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4735.0000-ND.
PLUG REWIREABLE 14AWG 90DEG ENT - 4736.0000
Order 'plug rewireable 14awg 90deg ent - 4736.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4736.0000-ND.
PLUG REWIREABLE 14AWG STR CORD - 4782.0100
Order 'plug rewireable 14awg str cord - 4782.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1107-ND.
MOD PLUG REWIRE CABLE 8.7MM INLT - 4789.1100
Order 'mod plug rewire cable 8.7mm inlt - 4789.1100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4789.1100-ND.
MOD PLUG REWIRE CABLE 10MM INLET - 4789.1200
Order 'mod plug rewire cable 10mm inlet - 4789.1200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1108-ND.
CONN PLUG STRAIGHT ENTRY 14AWG - 4795.0000
Order 'conn plug straight entry 14awg - 4795.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1054-ND.
CONN PLUG STRAIGHT ENTRY 14AWG - 4796.0000
Order 'conn plug straight entry 14awg - 4796.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1055-ND.
PLUG PWR ENTRY MOD FOR 90DEG CBL - 4300.0609
Order 'plug pwr entry mod for 90deg cbl - 4300.0609' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4300.0609-ND.
MOD CONN REWIRE CABLE 8.7MM OUTL - 4790.1100
Order 'mod conn rewire cable 8.7mm outl - 4790.1100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4790.1100-ND.
CONN PLUG STRAIGHT ENTRY 18AWG - 4782.0000
Order 'conn plug straight entry 18awg - 4782.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1048-ND.
CONN PLUG ANGLED ENTRY 18AWG - 4785.0000
Order 'conn plug angled entry 18awg - 4785.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1049-ND.
Send this link via E-Mail
Help With This Screen