Keywords:





SPEAKER 8 OHM .25W 50MM ROUND - GF0501

Speaker CUI Inc Magnetic GF0501

Digi-Key Part Number GF0501-ND
Price Break
1
10
50
100
500
1000
Unit Price
3.35000
2.68000
2.34500
2.23240
2.01000
1.78622
Extended Price
3.35
26.80
117.25
223.24
1005.00
1786.22
Manufacturer Part NumberGF0501
DescriptionSPEAKER 8 OHM .25W 50MM ROUND
Quantity Available 73
All prices are in USD

Purchase Speaker CUI Inc Magnetic GF0501
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Speaker CUI Inc Magnetic GF0501
Technical/Catalog InformationGF0501
VendorCUI Inc
CategoryAudio Products
Frequency Range20Hz ~ 5.9kHz
Impedance8 Ohm
TypeMagnetic
Size / Dimension50mm Dia x 17.5mm H
Sound Pressure Level87dB
Power - Rated0.25W
Power - Max0.5W
TerminationSolder Eyelet(s)
Material - ConePaper
Material - MagnetFerrite
ShapeRound
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GF0501
GF0501

GF0501 Specification Sheet

Image of SPEAKER 8 OHM .25W 50MM ROUND - GF0501

SPEAKER 8 OHM .25W 50MM ROUND - GF0501 (GF0501-ND)

Related parts Speaker CUI Inc Magnetic GF0501
SPEAKER 8 OHM .25W 50MM ROUND - GF0501
 Order 'speaker 8 ohm .25w 50mm round - GF0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501-ND.
SPEAKER 8 OHM .25W 50MM ROUND - GF0501M
 Order 'speaker 8 ohm .25w 50mm round - GF0501M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501M-ND.
SPEAKER 8 OHM .25W 50MM SQUARE - GF0506
 Order 'speaker 8 ohm .25w 50mm square - GF0506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0506-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571M
 Order 'speaker 8 ohm .25w 57mm round - GF0571M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571M-ND.
SPEAKER 8 OHM .25W 57MM ROUND - GF0571
 Order 'speaker 8 ohm .25w 57mm round - GF0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571-ND.
SPEAKER 8 OHM .25W 50MM ROUND - PSR-50F08S-JQ
 Order 'speaker 8 ohm .25w 50mm round - PSR-50F08S-JQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1134-ND.
SPEAKER ALNICO 8OHM .25W 50MM RN - GA0501
 Order 'speaker alnico 8ohm .25w 50mm rn - GA0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1173-ND.
SPEAKER ALNICO 8OHM .25W 50MM SQ - GA0506
 Order 'speaker alnico 8ohm .25w 50mm sq - GA0506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1174-ND.
SPEAKER ALNICO 8OHM .25W 50MM RN - GA0501M
 Order 'speaker alnico 8ohm .25w 50mm rn - GA0501M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1184-ND.
SPEAKER ALNICO 8OHM .25W 50MM SQ - GA0506M
 Order 'speaker alnico 8ohm .25w 50mm sq - GA0506M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1185-ND.
SPEAKER 8 OHM .2W 13MM ROUND - CDMG13008L-02
 Order 'speaker 8 ohm .2w 13mm round - CDMG13008L-02' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG13008L-02-ND.
SPEAKER 8 OHM .3W 15MM ROUND - CDMG15008-03A
 Order 'speaker 8 ohm .3w 15mm round - CDMG15008-03A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG15008-03A-ND.
SPEAKER 8 OHM .3W 16MM ROUND - CDMG16008-03
 Order 'speaker 8 ohm .3w 16mm round - CDMG16008-03' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG16008-03-ND.
SPEAKER 8 OHM .1W 40MM ROUND - GF0401M
 Order 'speaker 8 ohm .1w 40mm round - GF0401M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0401M-ND.
SPEAKER 8 OHM 3W 57MM ROUND - GF0573
 Order 'speaker 8 ohm 3w 57mm round - GF0573' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.

Options for Speaker CUI Inc Magnetic GF0501
Send this link via E-Mail
Help With This Screen

SPEAKER 8 OHM .25W 50MM ROUND - GF0501
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER 8 OHM .25W 45MM ROUND - PSR-45N08A-JQ Next: SPEAKER 8 OHM .25W 50MM ROUND - GF0501M
SPEAKER 8 OHM .25W 50MM ROUND - GF0501