POWER STRIP QUADBLOC+2 6.3MM QC - 4758.4200
| Digi-Key Part Number | 4758.4200-ND |
50 |
5.51160 |
Extended Price
275.58 |
| Manufacturer Part Number | 4758.4200 | |||
| Description | POWER STRIP QUADBLOC+2 6.3MM QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4758.4200 |
| Vendor | Schurter |
| Category | Connectors |
| Mounting Type | Panel Mount, Snap-In |
| Type | IEC 320-C13 (Female Sockets), 4 Positions |
| Current | 15.0 A @ 250.0 V |
| Termination Style | .250" Quick Connect |
| Feature(s) | Carrier Frame, 2 Position |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | CSA |
| Standard | EN |
| Standard | IEC |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4758 4200 47584200 |
4758.4200 Specification Sheet
POWER STRIP QUADBLOC+2 6.3MM QC - 4758.4200 (4758.4200-ND)
Related parts:POWER STRIP QUADBLOC+2 SOLDER QC - 4758.4000
Order 'power strip quadbloc+2 solder qc - 4758.4000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4758.4000-ND.
POWER STRIP QUADBLOC+2 6.3MM QC - 4758.4200
Order 'power strip quadbloc+2 6.3mm qc - 4758.4200' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4758.4200-ND.
POWER STRIP QUADBLOC+2 SOLDER - 4758.4400
Order 'power strip quadbloc+2 solder - 4758.4400' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4758.4400-ND.
POWER STRIP QUADBLOC+1 SOLDER QC - 4754.4000
Order 'power strip quadbloc+1 solder qc - 4754.4000' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4754.4000-ND.
POWER STRIP QUADBLOC+1 6.3MM QC - 4754.4200
Order 'power strip quadbloc+1 6.3mm qc - 4754.4200' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4754.4200-ND.
POWER STRIP QUADBLOC+1 SOLDER - 4754.4400
Order 'power strip quadbloc+1 solder - 4754.4400' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4754.4400-ND.
POWER STRIP 6 OUTLET BLACK - 1583H6B1BK
Order 'power strip 6 outlet black - 1583H6B1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BK-ND.
POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG
Order 'power strip 13.75 6 out 6'cord - PS-606-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL312-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - UL603CB-6
Order 'power strip 7.38"15a 4out 6'cord - UL603CB-6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL337-ND.
POWER STRIP 36"X 12OUT NO CORD - PS3612-20HW
Order 'power strip 36"x 12out no cord - PS3612-20HW' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS3612-20HW-ND.
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
POWER STRIP 120V 6OUT HOSP GFCI - PS-615-HGULTRA
Order 'power strip 120v 6out hosp gfci - PS-615-HGULTRA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-615-HGULTRA-ND.
POWER STRIP 72"X 24 OUT NO CORD - PS7224-20HW
Order 'power strip 72"x 24 out no cord - PS7224-20HW' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-20HW-ND.
POWER STRIP 72"X 24 OUT 15'CORD - PS7224
Order 'power strip 72"x 24 out 15'cord - PS7224' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
Send this link via E-Mail
Help With This Screen