BIT DURA TORX 1/4" T20 25MM - 71578
| Digi-Key Part Number | 71578-ND |
1 |
7.12000 |
Extended Price
7.12 |
| Manufacturer Part Number | 71578 | |||
| Description | BIT DURA TORX 1/4" T20 25MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71578 |
| Vendor | Wiha |
| Category | Tools |
| RoHS Status | RoHS Not Applicable |
| Other Names |
71578 71578 |
BIT DURA TORX 1/4" T20 25MM - 71578 (71578-ND)
Related parts:BIT DURA TORX 1/4" T20 25MM - 71578
Order 'bit dura torx 1/4" t20 25mm - 71578' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71578-ND.
BIT ALIGN TORX 1/4" T20 25MM - 71543
Order 'bit align torx 1/4" t20 25mm - 71543' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71543-ND.
BIT DURA TORX 1/4" T10 25MM - 71574
Order 'bit dura torx 1/4" t10 25mm - 71574' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71574-ND.
BIT DURA TORX 1/4" T15 25MM - 71576
Order 'bit dura torx 1/4" t15 25mm - 71576' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71576-ND.
BIT DURA TORX 1/4" T25 25MM - 71580
Order 'bit dura torx 1/4" t25 25mm - 71580' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71580-ND.
BIT DURA TORX 1/4" T30 25MM - 71582
Order 'bit dura torx 1/4" t30 25mm - 71582' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71582-ND.
BIT DURA TORX 1/4" T40 25MM - 71584
Order 'bit dura torx 1/4" t40 25mm - 71584' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71584-ND.
BIT TORX 1/4" T20 25MM - 71520
Order 'bit torx 1/4" t20 25mm - 71520' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71520-ND.
BIT DURA PHILLIPS 1/4" 1MM 25MM - 71111
Order 'bit dura phillips 1/4" 1mm 25mm - 71111' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71111-ND.
BIT DURA PHILLIPS 1/4" 2MM 25MM - 71112
Order 'bit dura phillips 1/4" 2mm 25mm - 71112' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71112-ND.
BIT DURA PHILLIPS 1/4" 3MM 25MM - 71113
Order 'bit dura phillips 1/4" 3mm 25mm - 71113' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71113-ND.
BIT DURA POZIDRIV 1/4" 1MM 25MM - 71211
Order 'bit dura pozidriv 1/4" 1mm 25mm - 71211' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71211-ND.
BIT DURA POZIDRIV 1/4" 2MM 25MM - 71212
Order 'bit dura pozidriv 1/4" 2mm 25mm - 71212' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71212-ND.
BIT DURA POZIDRIV 1/4" 3MM 25MM - 71213
Order 'bit dura pozidriv 1/4" 3mm 25mm - 71213' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71213-ND.
BIT ALIGN TORX 1/4" T10 25MM - 71541
Order 'bit align torx 1/4" t10 25mm - 71541' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71541-ND.
Send this link via E-Mail
Help With This Screen