POWER STRIP QUAD OUTLET SLD QC - 4752.4000
| Digi-Key Part Number | 4752.4000-ND |
50 |
5.58900 |
Extended Price
279.45 |
| Manufacturer Part Number | 4752.4000 | |||
| Description | POWER STRIP QUAD OUTLET SLD QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4752.4000 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C13 (Female Socket) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Solder, Quick Connect - .250" (6.3mm) |
| Current | 15A |
| Voltage | 250V |
| Series | 4752 |
| Features | - |
| Filter Type | Unfiltered |
| Fuse Drawer | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4752 4000 47524000 |
4752.4000 Specification Sheet
POWER STRIP QUAD OUTLET SLD QC - 4752.4000 (4752.4000-ND)
Related parts:POWER STRIP QUAD OUTLET SLD QC - 4752.4000
Order 'power strip quad outlet sld qc - 4752.4000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4752.4000-ND.
POWER STRIP QUAD OUTLET 6.3MM QC - 4752.5200
Order 'power strip quad outlet 6.3mm qc - 4752.5200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4752.5200-ND.
POWER STRIP QUAD OUTLET 6.3MM QC - 4752.6200
Order 'power strip quad outlet 6.3mm qc - 4752.6200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4752.6200-ND.
POWER STRIP QUAD OUTLET SOLDER - 4752.4400
Order 'power strip quad outlet solder - 4752.4400' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4752.4400-ND.
POWER STRIP QUAD OUTLET CLASS II - 4753.4400
Order 'power strip quad outlet class ii - 4753.4400' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4753.4400-ND.
POWER STRIP QUADBLOC+1 SOLDER QC - 4754.4000
Order 'power strip quadbloc+1 solder qc - 4754.4000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4754.4000-ND.
POWER STRIP QUADBLOC+1 6.3MM QC - 4754.4200
Order 'power strip quadbloc+1 6.3mm qc - 4754.4200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4754.4200-ND.
POWER STRIP QUADBLOC+2 SOLDER QC - 4758.4000
Order 'power strip quadbloc+2 solder qc - 4758.4000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4758.4000-ND.
POWER STRIP QUADBLOC+2 6.3MM QC - 4758.4200
Order 'power strip quadbloc+2 6.3mm qc - 4758.4200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4758.4200-ND.
POWER STRIP 6 OUTLET BLACK - 1583H6B1BK
Order 'power strip 6 outlet black - 1583H6B1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BK-ND.
MOD PWR OUTLET 4.8MM QC SCREW-ON - 4721.0100
Order 'mod pwr outlet 4.8mm qc screw-on - 4721.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4721.0100-ND.
MOD PWR OUTLET 6.3 QC 1.5 SNAP - 4724.0000
Order 'mod pwr outlet 6.3 qc 1.5 snap - 4724.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4724.0000-ND.
MOD PWR OUTLET 4.8 QC 1.5 SNAP - 4724.0100
Order 'mod pwr outlet 4.8 qc 1.5 snap - 4724.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4724.0100-ND.
POWER STRIP QUADBLOC+1 SOLDER - 4754.4400
Order 'power strip quadbloc+1 solder - 4754.4400' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4754.4400-ND.
POWER STRIP QUADBLOC+2 SOLDER - 4758.4400
Order 'power strip quadbloc+2 solder - 4758.4400' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4758.4400-ND.
Send this link via E-Mail
Help With This Screen