Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 71493
BIT HOLDR SCREWCAP W/O-RING 1/4" - 71493 - Tools
| Digi-Key Part Number | 71493-ND |
1 |
8.10000 |
Extended Price
8.10 |
| Manufacturer Part Number | 71493 | |||
| Description | BIT HOLDR SCREWCAP W/O-RING 1/4" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71493 |
| Vendor | Wiha |
| Category | Tools |
| Type | Bit Holder |
| Size | 0.25" (6.35mm) 1/4" |
| Length | 3.000" (76.2mm) |
| Features | Screw Cap with O ring |
| RoHS Status | RoHS Not Applicable |
| Other Names |
71493 71493 |
BIT HOLDR SCREWCAP W/O-RING 1/4" - 71493 (71493-ND) - Tools
Related parts Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 71493Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 71493
Order 'bit holdr screwcap w/o-ring 1/4" - 71493' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71493-ND.
Accessory Switch Locking Ring C&K Components 753700201
Order 'locking ring 1/4" bushing - 753700201' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 753700201-ND.
Accessory Switch Locking Ring C&K Components 700701201
Order 'hdwr sw locking ring 1/4"bushing - 700701201' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1817-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 48401
Order 'tool scrwdrvr bit holdr 3k 1/4" - 48401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 48401-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 38025
Order 'tool magnetc bit holdr 1/4" 6bit - 38025' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38025-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 38450
Order 'tool screwdrvr bit holder 1/4" - 38450' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38450-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 38460
Order 'tool screwdrvr bit holder 1/4" - 38460' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38460-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 48400
Order 'tool screwdrvr 1/4" bit holder - 48400' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 48400-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 52650
Order 'tool screwdrvr bit holding 1/4" - 52650' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 52650-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 66850
Order 'tool screwdrvr bit holding 1/4" - 66850' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 66850-ND.
Wiha Screw And Nut Driver - Handles, Holder Tool Bit Holder 1/4" 38015
Order 'tool bit holder magnetic 1/4" - 38015' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38015-ND.
Wiha Screwdrivers, Nut Driver - Handle Tool Bit Holder, T-Handle, 1/4" 38800
Order 'tool bit holder t-handle 1/4" - 38800' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38800-ND.
Wiha Screwdrivers, Nut Driver Tool 32650
Order 'tool screwdrvr retain ring 1/4" - 32650' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 32650-ND.
Wiha Socket - Handle Tool Ratcheting, 1/4" 12851
Order 'ratchet insulated 1/4" x 5.5" - 12851' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 12851W-ND.
Wiha Socket - Handle Tool T-Handle, 1/4" 29006
Order 'insulated t-handle 1/4" socket - 29006' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 29006-ND.
Options for Wiha Screwdrivers, Nut Driver - Blade And Bit Tool 71493
Send this link via E-Mail
Help With This Screen
