BIT HOLDER MAGNETIC 1/4" 253MM - 71441
| Digi-Key Part Number | 71441-ND |
1 |
17.05000 |
Extended Price
17.05 |
| Manufacturer Part Number | 71441 | |||
| Description | BIT HOLDER MAGNETIC 1/4" 253MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71441 |
| Vendor | Wiha |
| Category | Tools |
| Type | Bit Holder |
| Size | 0.25" (6.35mm) 1/4" |
| Length | 10" (254mm) |
| Features | Magnetic |
| RoHS Status | RoHS Not Applicable |
| Other Names |
71441 71441 |
BIT HOLDER MAGNETIC 1/4" 253MM - 71441 (71441-ND)
Related parts :BIT HOLDER MAGNETIC 1/4" 253MM - 71441
Order 'bit holder magnetic 1/4" 253mm - 71441' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71441-ND.
TOOL BIT HOLDER MAGNETIC 1/4" - 38015
Order 'tool bit holder magnetic 1/4" - 38015' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38015-ND.
BIT HOLDER MAGNETIC 1/4" 60MM - 71431
Order 'bit holder magnetic 1/4" 60mm - 71431' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71431-ND.
BIT HOLDER MAGNETIC 1/4" 67MM - 71433
Order 'bit holder magnetic 1/4" 67mm - 71433' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71433-ND.
BIT HOLDER MAGNETIC 1/4" 100MM - 71435
Order 'bit holder magnetic 1/4" 100mm - 71435' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71435-ND.
BIT HOLDER MAGNETIC 1/4" 150MM - 71437
Order 'bit holder magnetic 1/4" 150mm - 71437' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71437-ND.
BIT HOLDER MAGNETIC 1/4" 2000MM - 71439
Order 'bit holder magnetic 1/4" 2000mm - 71439' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71439-ND.
BIT HOLDER CLICFIX MAGNETIC 1/4" - 71490
Order 'bit holder clicfix magnetic 1/4" - 71490' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71490-ND.
BIT HOLDER CLICFIX MAGNETIC 1/4" - 71491
Order 'bit holder clicfix magnetic 1/4" - 71491' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71491-ND.
TOOL SCRWDRVR BIT HOLDR 3K 1/4" - 48401
Order 'tool scrwdrvr bit holdr 3k 1/4" - 48401' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 48401-ND.
BIT SELECTOR MAGICRING 1/4 10BIT - 71399
Order 'bit selector magicring 1/4 10bit - 71399' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71399-ND.
BIT INSERT MAGICRING 1/4" 25MM - 71358
Order 'bit insert magicring 1/4" 25mm - 71358' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71358-ND.
BIT PWR HEX 1/4" HEX 1/8" 50MM - 74318
Order 'bit pwr hex 1/4" hex 1/8" 50mm - 74318' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 74318-ND.
TOOL SCREWDRVR BIT HOLDER 1/4" - 38450
Order 'tool screwdrvr bit holder 1/4" - 38450' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38450-ND.
TOOL SCREWDRVR BIT HOLDER 1/4" - 38460
Order 'tool screwdrvr bit holder 1/4" - 38460' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 38460-ND.
Send this link via E-Mail
Help With This Screen
