MOD PWR OUTLET 4.8 QC 1.5 SNAP - 4724.0100
| Digi-Key Part Number | 4724.0100-ND |
100 |
2.30860 |
Extended Price
230.86 |
| Manufacturer Part Number | 4724.0100 | |||
| Description | MOD PWR OUTLET 4.8 QC 1.5 SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4724.0100 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C13 (Female Socket) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250V |
| Series | 4723 |
| Features | - |
| Filter Type | Unfiltered |
| Fuse Drawer | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4724 0100 47240100 |
4724.0100 Specification Sheet
MOD PWR OUTLET 4.8 QC 1.5 SNAP - 4724.0100 (4724.0100-ND)
Related parts:MOD PWR OUTLET 6.3 QC 1.5 SNAP - 4724.0000
Order 'mod pwr outlet 6.3 qc 1.5 snap - 4724.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4724.0000-ND.
MOD PWR OUTLET 4.8 QC 1.5 SNAP - 4724.0100
Order 'mod pwr outlet 4.8 qc 1.5 snap - 4724.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4724.0100-ND.
MOD PWR OUTLET 4.8MM QC SCREW-ON - 4721.0100
Order 'mod pwr outlet 4.8mm qc screw-on - 4721.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4721.0100-ND.
MOD PWR OUTLET 3.5 SLD 1.5 SNAP - 4724.0300
Order 'mod pwr outlet 3.5 sld 1.5 snap - 4724.0300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4724.0300-ND.
MODULE PWR OUTLET 4-WAY SNAP-IN - 0909.0021
Order 'module pwr outlet 4-way snap-in - 0909.0021' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1026-ND.
MODULE PWR OUTLET 4-WAY SNAP-IN - 4752.4200
Order 'module pwr outlet 4-way snap-in - 4752.4200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1027-ND.
MOD PWR OUTLET 4.8MM QC SCREW-ON - 6600.3200
Order 'mod pwr outlet 4.8mm qc screw-on - 6600.3200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.3200-ND.
MOD PWR OUTLET 4.8MM QC 1.2 PNL - 6600.4212
Order 'mod pwr outlet 4.8mm qc 1.2 pnl - 6600.4212' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4212-ND.
MOD PWR OUTLET 4.8MM QC 1.5 PNL - 6600.4215
Order 'mod pwr outlet 4.8mm qc 1.5 pnl - 6600.4215' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4215-ND.
MOD PWR OUTLET 4.8MM QC 2.0 PNL - 6600.4220
Order 'mod pwr outlet 4.8mm qc 2.0 pnl - 6600.4220' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4220-ND.
MOD PWR OUTLET 4.8MM QC 2.5 PNL - 6600.4225
Order 'mod pwr outlet 4.8mm qc 2.5 pnl - 6600.4225' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4225-ND.
MOD PWR OUTLET 4.8MM QC 3.0 PNL - 6600.4230
Order 'mod pwr outlet 4.8mm qc 3.0 pnl - 6600.4230' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4230-ND.
MOD PWR OUTLET 6.3MM QC 1.0 PNL - 6600.4310
Order 'mod pwr outlet 6.3mm qc 1.0 pnl - 6600.4310' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4310-ND.
MOD PWR OUTLET 6.3MM QC 1.2 PNL - 6600.4312
Order 'mod pwr outlet 6.3mm qc 1.2 pnl - 6600.4312' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4312-ND.
MOD PWR OUTLET 6.3MM QC 2.0 PNL - 6600.4320
Order 'mod pwr outlet 6.3mm qc 2.0 pnl - 6600.4320' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.4320-ND.
Send this link via E-Mail
Help With This Screen