MOD PWR OUTLET 4.8MM QC SCREW-ON - 4721.0100
| Digi-Key Part Number | 4721.0100-ND |
100 |
2.30860 |
Extended Price
230.86 |
| Manufacturer Part Number | 4721.0100 | |||
| Description | MOD PWR OUTLET 4.8MM QC SCREW-ON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4721.0100 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C13 (Female Socket) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250V |
| Series | 4721 |
| Features | - |
| Filter Type | Unfiltered |
| Fuse Drawer | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4721 0100 47210100 |
4721.0100 Specification Sheet
MOD PWR OUTLET 4.8MM QC SCREW-ON - 4721.0100 (4721.0100-ND)
Related parts:MOD PWR ENTRY 1PL 4.8MM QC SCREW - 6200.2200
Order 'mod pwr entry 1pl 4.8mm qc screw - 6200.2200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1086-ND.
MOD PWR ENTRY 1PL 3.5MM QC SCREW - 6202.2100
Order 'mod pwr entry 1pl 3.5mm qc screw - 6202.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6202.2100-ND.
MOD PWR ENTRY 1PL 6.3MM QC SCREW - 6202.2300
Order 'mod pwr entry 1pl 6.3mm qc screw - 6202.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6202.2300-ND.
MOD PWR ENTRY 1PL 3.5MM QC SCREW - 6205.2100
Order 'mod pwr entry 1pl 3.5mm qc screw - 6205.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6205.2100-ND.
MOD PWR ENTRY 1PL 6.3MM QC SCREW - 6205.2300
Order 'mod pwr entry 1pl 6.3mm qc screw - 6205.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6205.2300-ND.
MOD PWR ENTRY 2PL 3.5MM QC SCREW - 6220.2100
Order 'mod pwr entry 2pl 3.5mm qc screw - 6220.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6220.2100-ND.
MOD PWR ENTRY 2PL 4.8MM QC SCREW - 6220.2200
Order 'mod pwr entry 2pl 4.8mm qc screw - 6220.2200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6220.2200-ND.
MOD PWR ENTRY 2PL 6.3MM QC SCREW - 6220.2300
Order 'mod pwr entry 2pl 6.3mm qc screw - 6220.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6220.2300-ND.
MOD PWR ENT 2PL RED QC SCREW PNL - DC11.0021.001
Order 'mod pwr ent 2pl red qc screw pnl - DC11.0021.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0021.001-ND.
MOD PWR ENT 1PL RED QC SCREW PNL - DC11.0021.003
Order 'mod pwr ent 1pl red qc screw pnl - DC11.0021.003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0021.003-ND.
MOD PWR ENT 2PL GRN QC SCREW PNL - DC11.0031.001
Order 'mod pwr ent 2pl grn qc screw pnl - DC11.0031.001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0031.001-ND.
MOD PWR ENT 1PL GRN QC SCREW PNL - DC11.0031.003
Order 'mod pwr ent 1pl grn qc screw pnl - DC11.0031.003' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DC11.0031.003-ND.
MOD PWR OUTLET 4.8MM QC SCREW-ON - 4721.0100
Order 'mod pwr outlet 4.8mm qc screw-on - 4721.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4721.0100-ND.
MOD PWR OUTLET 4.8MM QC SCREW-ON - 6600.3200
Order 'mod pwr outlet 4.8mm qc screw-on - 6600.3200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6600.3200-ND.
MOD PWR OUTLET 6.3 QC 1.5 SNAP - 4724.0000
Order 'mod pwr outlet 6.3 qc 1.5 snap - 4724.0000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4724.0000-ND.
Send this link via E-Mail
Help With This Screen