BIT TIN PHILLIPS SZ-2 25MM - 71122 - Tools
| Digi-Key Part Number | 71122-ND |
1 |
2.33000 |
Extended Price
2.33 |
| Manufacturer Part Number | 71122 | |||
| Description | BIT TIN PHILLIPS SZ-2 25MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71122 |
| Vendor | Wiha |
| Category | Tools |
| Type | Bit, Phillips |
| Size | #2 |
| Length | 0.984" (25mm) |
| Features | - |
| RoHS Status | RoHS Not Applicable |
| Other Names |
71122 71122 |
BIT TIN PHILLIPS SZ-2 25MM - 71122 (71122-ND) - Tools
Related parts Tools :BIT TIN PHILLIPS SZ-2 25MM - 71122
Order 'bit tin phillips sz-2 25mm - 71122' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71122-ND.
BIT TIN PHILLIPS SZ-1 25MM - 71121
Order 'bit tin phillips sz-1 25mm - 71121' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71121-ND.
BIT TIN PHILLIPS SZ-3 25MM - 71123
Order 'bit tin phillips sz-3 25mm - 71123' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71123-ND.
BIT INSERT PHILLIPS SZ-2 25MM - 71102
Order 'bit insert phillips sz-2 25mm - 71102' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71102WI-ND.
BIT INSERT PHILLIPS SZ-1 25MM - 71101
Order 'bit insert phillips sz-1 25mm - 71101' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71101WI-ND.
BIT INSERT PHILLIPS SZ-0 25MM - 71100
Order 'bit insert phillips sz-0 25mm - 71100' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71100WI-ND.
BIT INSERT POZIDRIVE SZ-2 25MM - 71202
Order 'bit insert pozidrive sz-2 25mm - 71202' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71202-ND.
BIT INSERT TRIWING SZ-2 25MM - 71902
Order 'bit insert triwing sz-2 25mm - 71902' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71902-ND.
BIT INSERT PHILL SZ-3 25MM - 71103
Order 'bit insert phill sz-3 25mm - 71103' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71103-ND.
BIT INSERT TORQ SZ-6 25MM - 71906
Order 'bit insert torq sz-6 25mm - 71906' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71906-ND.
BIT INSERT TORQ SZ-8 25MM - 71908
Order 'bit insert torq sz-8 25mm - 71908' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71908-ND.
BIT INSERT TORQ SZ-10 25MM - 71910
Order 'bit insert torq sz-10 25mm - 71910' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71910-ND.
BIT SPANNER INSERT SZ-4 25MM - 71914
Order 'bit spanner insert sz-4 25mm - 71914' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71914-ND.
BIT SPANNER INSERT SZ-6 25MM - 71916
Order 'bit spanner insert sz-6 25mm - 71916' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71916-ND.
BIT SPANNER INSERT SZ-8 25MM - 71918
Order 'bit spanner insert sz-8 25mm - 71918' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 71918-ND.
Send this link via E-Mail
Help With This Screen
