MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4001
| Digi-Key Part Number | 4307.4001-ND |
25 |
14.41000 |
Extended Price
360.25 |
| Manufacturer Part Number | 4307.4001 | |||
| Description | MOD PWR ENTRY INLET/OUTLET/2P SW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4307.4001 |
| Vendor | Schurter |
| Category | Connectors |
| Mounting Type | Panel Mount, Snap-In |
| Type | IEC 320-C13 (Female Sockets) |
| Current | 10.0 A @ 250.0 V |
| Termination Style | .187" Quick Connect |
| Feature(s) | Switch, On/Off |
| Circuit | DPST |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Standard | CSA |
| Standard | EN |
| Standard | IEC |
| Standard | SEMKO |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4307 4001 43074001 |
4307.4001 Specification Sheet
MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4001 (4307.4001-ND)
Related parts:MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4001
Order 'mod pwr entry inlet/outlet/2p sw - 4307.4001' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4307.4001-ND.
MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4004
Order 'mod pwr entry inlet/outlet/2p sw - 4307.4004' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4307.4004-ND.
MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3001
Order 'mod pwr entry inlet/outlet/1p sw - 4307.3001' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4307.3001-ND.
MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3004
Order 'mod pwr entry inlet/outlet/1p sw - 4307.3004' online from Digi-Key. Manufactured by Schurter. Digi-Key part number 4307.3004-ND.
MOD PWR ENTRY INLET C8 PCB PNL - CMF1.1011.12
Order 'mod pwr entry inlet c8 pcb pnl - CMF1.1011.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF1.1011.12-ND.
MOD PWR ENTRY INLET C8 PCB PNL - CMF1.1031.12
Order 'mod pwr entry inlet c8 pcb pnl - CMF1.1031.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF1.1031.12-ND.
MOD PWR ENTRY INLET C8 PCB PNL - CMF1.1111.12
Order 'mod pwr entry inlet c8 pcb pnl - CMF1.1111.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF1.1111.12-ND.
MOD PWR ENTRY INLET C8 PCB PNL - CMF1.1131.12
Order 'mod pwr entry inlet c8 pcb pnl - CMF1.1131.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF1.1131.12-ND.
MOD PWR ENTRY INLET C8 POL PCB - CMF2.1011.12
Order 'mod pwr entry inlet c8 pol pcb - CMF2.1011.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF2.1011.12-ND.
MOD PWR ENTRY INLET C8 POL PCB - CMF2.1031.12
Order 'mod pwr entry inlet c8 pol pcb - CMF2.1031.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF2.1031.12-ND.
MOD PWR ENTRY INLET C8 POL PCB - CMF2.1111.12
Order 'mod pwr entry inlet c8 pol pcb - CMF2.1111.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF2.1111.12-ND.
MOD PWR ENTRY INLET C8 POL PCB - CMF2.1131.12
Order 'mod pwr entry inlet c8 pol pcb - CMF2.1131.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF2.1131.12-ND.
MOD PWR ENTRY INLET C6 PCB PNL - CMF3.1012.12
Order 'mod pwr entry inlet c6 pcb pnl - CMF3.1012.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF3.1012.12-ND.
MOD PWR ENTRY INLET C6 PCB PNL - CMF3.1032.12
Order 'mod pwr entry inlet c6 pcb pnl - CMF3.1032.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF3.1032.12-ND.
MOD PWR ENTRY INLET C6 PCB PNL - CMF3.1112.12
Order 'mod pwr entry inlet c6 pcb pnl - CMF3.1112.12' online from Digi-Key. Manufactured by Schurter. Digi-Key part number CMF3.1112.12-ND.
Send this link via E-Mail
Help With This Screen