MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3001
| Digi-Key Part Number | 4307.3001-ND |
25 |
13.91200 |
Extended Price
347.80 |
| Manufacturer Part Number | 4307.3001 | |||
| Description | MOD PWR ENTRY INLET/OUTLET/1P SW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4307.3001 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins); IEC 320-C13 (Female Socket) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Solder, Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250V |
| Series | PMM |
| Features | Switch, On/Off, Non-Illuminated |
| Filter Type | Unfiltered |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4307 3001 43073001 |
4307.3001 Specification Sheet
MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3001 (4307.3001-ND)
Related parts:MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3001
Order 'mod pwr entry inlet/outlet/1p sw - 4307.3001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.3001-ND.
MOD PWR ENTRY INLET/OUTLET/1P SW - 4307.3004
Order 'mod pwr entry inlet/outlet/1p sw - 4307.3004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.3004-ND.
MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4001
Order 'mod pwr entry inlet/outlet/2p sw - 4307.4001' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.4001-ND.
MOD PWR ENTRY INLET/OUTLET/2P SW - 4307.4004
Order 'mod pwr entry inlet/outlet/2p sw - 4307.4004' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4307.4004-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0010
Order 'mod pwr entry 250vac 16a snap qc - 4797.0010' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0010-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0012
Order 'mod pwr entry 250vac 16a snap qc - 4797.0012' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0012-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0020
Order 'mod pwr entry 250vac 16a snap qc - 4797.0020' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0020-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0025
Order 'mod pwr entry 250vac 16a snap qc - 4797.0025' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0025-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0030
Order 'mod pwr entry 250vac 16a snap qc - 4797.0030' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0030-ND.
MOD PWR ENTRY 250V 16A SCREW QC - 4797.0100
Order 'mod pwr entry 250v 16a screw qc - 4797.0100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0100-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0112
Order 'mod pwr entry 250vac 16a snap qc - 4797.0112' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0112-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0115
Order 'mod pwr entry 250vac 16a snap qc - 4797.0115' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0115-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0120
Order 'mod pwr entry 250vac 16a snap qc - 4797.0120' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0120-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0125
Order 'mod pwr entry 250vac 16a snap qc - 4797.0125' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0125-ND.
MOD PWR ENTRY 250VAC 16A SNAP QC - 4797.0130
Order 'mod pwr entry 250vac 16a snap qc - 4797.0130' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4797.0130-ND.
Send this link via E-Mail
Help With This Screen